• EEPROM

BR24C08A - EEPROM

2 Results
2 Results
Filtered By:SemiconductorsMemory ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Memory Size
Interface Type
Maximum Clock Frequency
Organization
Package / Case
Access Time
Supply Voltage - Min
Supply Voltage - Max
Mounting Style
Data Retention
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
BR24C08A-10TU-2.7 ROHM Semiconductor
Datasheet
Mfr: BR24C08A-10TU-2.7
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
EEPROM I2C 8K-BIT 1KX8 3.3V5V 8PIN

Not Available Online

Call
or
View Details
8 kbit
2-Wire, I2C
400 kHz
1 k x 8
900 ns
2.5 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
BR24C08A
Reel
BR24C08A-10TU-1.8 ROHM Semiconductor
Datasheet
Mfr: BR24C08A-10TU-1.8
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

End of Life
EEPROM I2C 8K-BIT 1KX8 2.5V/3.3V/5V 8PIN

Not Available Online

Call
or
View Details
8 kbit
2-Wire, I2C
100 kHz
1 k x 8
4.5 us
1.8 V
5.5 V
SMD/SMT
100 Year
- 40 C
+ 85 C
BR24C08A
Reel