• EEPROM

BR24A08-WM - EEPROM

1 Results
1 Results
Filtered By:SemiconductorsMemory ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Memory Size
Interface Type
Maximum Clock Frequency
Organization
Package / Case
Access Time
Supply Voltage - Min
Supply Voltage - Max
Mounting Style
Data Retention
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BR24A08FJ-WME2
TTI: Not Assigned
ROHM Semiconductor
Availability:

0In Stock

EEPROM I2C 8K BIT 1K X 8 3.3V/5V 8PIN

0In Stock

Please adjust quantity to Min / Mult value
8 kbit
I2C
400 kHz
1K x 8
SOP-J-8
2.5 V
5.5 V
SMD/SMT
40 Year
- 40 C
+ 105 C
BR24A08-WM
AEC-Q100
Reel
BR24A08FJ-WM