SMD - BU9882FV-W - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BU9882FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2K BIT 128 X 8 X 2 3.3V/5V 14PIN | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SSOP-B-14 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BU9882FV-W | Reel | BU9882FV-W |