SMD - BRCH064GWZ-3 - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BRCH064GWZ-3E2 TTI: BRCH064GWZ-3E2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH END LOW PWR EEPROM | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | UCSP30L1A-6 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BRCH064GWZ-3 | Reel | BRCH064GWZ-3 |