SMD - BR25S256-W - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25S256F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256K BIT 32K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S256-W | Reel | BR25S256F-W |