SMD - BR24T64-W - EEPROM
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24T64FVM-WTR TTI: BR24T64FVM-WTR ROHM Semiconductor Availability: 15,000In StockEEPROM Hi-Rel Serial EEPROM of I2C BUS | 15,000In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVM-W | ||||
Mfr: BR24T64FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVJ-W |