SMD - BR24T04-W - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24T04NUX-WTR TTI: BR24T04NUX-WTR ROHM Semiconductor Availability: 4,000In StockEEPROM I2C BUS(2-Wre) 4K VSON008X2030 EEPROM | 4,000In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04NUX-W |