SMD - BR24G16-3 - EEPROM
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G16NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM ICs, Memory, 16Kbit, I C BUS, Low Current Consumption, Standard Serial EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16NUX-3 | ||||
Mfr: BR24G16FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP-J8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FJ-3 | ||||
Mfr: BR24G16FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FVT-3 | ||||
Mfr: BR24G16FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FVM-3 | ||||
Mfr: BR24G16FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FVJ-3 |