SMD - BR24G08FVJ-3 - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G08FVJ-3AGTE2 TTI: BR24G08FVJ-3AGTE2 ROHM Semiconductor Availability: 2,500In StockEEPROM I2C BUS(2-Wre) 8K TSSOP-B8J EEPROM | 2,500In Stock | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVJ-3 | Reel | BR24G08FVJ-3A |