SMD - BR24G01FVM-3 - EEPROM
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G01FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FVM-3 | Reel | BR24G01FVM-3 |