EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | BR25L320F-WE2 | ||||||||||||||||||
Not Available Online | 50 Year | BR35H128FJ-WCE2 | |||||||||||||||||
Not Available Online | BU99901GUZ-WE2 | ||||||||||||||||||
Not Available Online | BR24G32QUZ-3A | ||||||||||||||||||
Not Available Online | 16 kbit | Serial | 2 MHz | 1 k x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A86FJ-WM | ||||||
Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56FV-3B | |||||||
Mfr: BR25040-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | SPI | 500 kHz | 512 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR93C46-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN | Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Not Available Online | BR24G01FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR24G16FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR25H010F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H010F-WCE2 | ||||||||||||||||||
Not Available Online | BR25H080F-WCE2 | ||||||||||||||||||
Not Available Online | 16 kbit | 3-Wire, Microwire | 2 MHz | 1 k x 16 | 200 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Mfr: BR24C16-DW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 16Kbit; -40 to 85 C | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C16 | Reel | |||||
Mfr: BR25L020FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FV-W | |||||
Not Available Online | 512 kbit | Serial | 1 MHz | 64 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR24H512F-5AC | |||||||
Not Available Online | DIP-8 | Through Hole | Reel | ||||||||||||||||
Not Available Online | BR25L020FV-WE2 | ||||||||||||||||||
Not Available Online | BR25H160FVT-WC | ||||||||||||||||||
Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24T02F-W | ||||||
Mfr: BR24T02FJ-WGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24T02FJ-W | |||||
Mfr: BR25320N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K-BIT 4KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | SPI | 500 kHz | 4 k x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25H020FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2K BIT | Not Available Online | 2 kbit | SPI | 5 MHz | 256 x 8 | SOP-J8-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 125 C | Reel | ||||||
Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | TSSOP-BJ-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | BR93L56RFVJ-W |