EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | 40 Year | - 40 C | + 85 C | BR93G66FVJ-3 | ||||||||
Not Available Online | 8 kbit | Serial | 1.25 MHz | 512 x 16 | SOP-J-8 | 2.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 125 C | AEC-Q100 | BR93H76RFJ-WC | ||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Mfr: BR95160-RMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 2 MHz | 2 k x 8 | 150 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BU9880GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K VCSP50L1 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU9880GUL-W | Reel | BU9880GUL-W | |||||
Mfr: BR25160N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K-BIT 2KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 500 kHz | 2 k x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube | |||||||
Mfr: BR24G16QUZ-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 16K 1.6-5.5 Std VMMP008Z1830 | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | VMMP008Z1830-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G16QUZ-3 | |||||
Not Available Online | 1 kbit | Serial | 20 MHz | 128 x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR25H01ANUX-5AC | |||||||
Mfr: BR24C04-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 4Kbit; -40 to 85 C | Not Available Online | 4 kbit | 2-Wire, I2C | 400 kHz | 512 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR93G76FVJ-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8J EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVJ-3B | ||||
Mfr: BR9020RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2k EEPROMs for direct connect | Not Available Online | 2 kbit | 1 MHz | 128 x 16 | SSOP-B8-8 | 2.7 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR9020 | Reel | ||||||
Mfr: BR24T04FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FVM-W | ||||
Mfr: BR25320N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K-BIT 4KX8 3.3V5V 8PIN | Not Available Online | 32 kbit | SPI | 2.1 MHz | 4 k x 8 | 200 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 2 kbit | 3-Wire | 2 MHz | 128 x 16 | DIP-T-8 | 200 ns | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | |||||
Mfr: BR93L86RFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 16K BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | TSSOP-BJ-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L86RFVJ-W | ||||
Mfr: BR24T128FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FVJ-W | ||||
Not Available Online | 50 Year | BR35H320FVM-WC | |||||||||||||||||
Not Available Online | BR24T16-W | ||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | DIP-8 | Through Hole | Reel | ||||||||||||||||
Mfr: BR34E02FVT-3E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 100 kHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR34E02FVT-3 | |||||
Mfr: BR25040N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K-BIT 512X8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | SPI | 500 kHz | 512 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24T08FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T08-W | Reel | BR24T08FJ-W |