EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24S32FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVJ-W | Reel | BR24S32FVJ-W | ||||
Mfr: BU9829GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 1.8V/2.5V/3.3V 9PIN | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | VCSP50L1-9 | 1.6 V | 3.6 V | SMD/SMT | 10 Year | - 30 C | + 85 C | BU9829GUL | Reel | BU9829GUL-W | ||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | SOP-J8-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L76FJ-W | ||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR24T02NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
Mfr: BU9890GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 32Kb | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | WLCSP-6 | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU9890GUL-W | Reel | |||||
Mfr: BR24T04FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FVJ-W | ||||
Mfr: BR24T04FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FV-W | ||||
Mfr: BR24C08-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 1.8 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 100 kHz | 1 k x 8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | BR25H320F-WC | ||||||||||||||||||
Not Available Online | 50 Year | BR35H160FJ-WC | |||||||||||||||||
Not Available Online | BR24G512FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR25H020FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25H040F-2LBE2 | ||||||||||||||||||
Not Available Online | BR25H080FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25H160FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25L010FVM-WTR | ||||||||||||||||||
Not Available Online | BR25L040FVM-WTR | ||||||||||||||||||
Not Available Online | BR25L040FV-WE2 | ||||||||||||||||||
Not Available Online | BR25L080F-WE2 | ||||||||||||||||||
Not Available Online | BR25L160FV-WE2 | ||||||||||||||||||
Not Available Online | BR24G01FV-3A | ||||||||||||||||||
Not Available Online | BR24G08FV-3A | ||||||||||||||||||
Not Available Online | BR24A04F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A32F-WLBE2 |