SMD - EEPROM
491 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24A64F-WME2 TTI: BR24A64F-WME2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A64F-WM | ||||
0In Stock | 8 kbit | I2C | 1 MHz | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 8 kbit | I2C | 1 MHz | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR24G512FVM-5ATR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 512K Bit, IC BUS, High Speed Write Cycle, High Endurance, Low Current Consumption Serial EEPROM: BR24G512xxx-5A Series is a 512 Kbit serial EEPROM of IC BUS Interface. | 0In Stock | 512 kbit | I2C | 1 MHz | 64 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G512FVM-5A | |||||
0In Stock | 32 kbit | I2C | 1 MHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G32FJ-5 | ||||||
0In Stock | 128 kbit | SPI | 20 MHz | 16 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128NUX-5A | |||||
0In Stock | 256 kbit | SPI | 20 MHz | 32 k x 8 | VSON08AX2030-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256NUX-5A | |||||
0In Stock | 8 kbit | I2C | 1 MHz | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||||
0In Stock | 64 kbit | 2-Wire, I2C | 1 MHz | 8 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H64FVM-5AC | |||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVT-5AC | ||||||
0In Stock | 8 kbit | Serial | 1 MHz | 1 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08FVM-5AC | ||||||
0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 3.6 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | ||||||
Mfr: BR25H640NUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM | 0In Stock | 64 kbit | Serial | 20 MHz | 8 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640NUX-5AC | |||||
Mfr: BR24G02FVM-5TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 2 kbit | I2C | 1 MHz | 256 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24G04FVM-5TR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24G02FVT-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 2 kbit | I2C | 1 MHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 128 kbit | Serial | 20 MHz | 16384 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128FVM-5A | |||||
Mfr: BR25H320NUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM | 0In Stock | 32 kbit | Serial | 20 MHz | 4 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320NUX-5AC | |||||
0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512FVT-5AC | ||||||
0In Stock | 256 kbit | Serial | 20 MHz | 32768 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FVT-5A | |||||
Mfr: BR25H128FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FVM-5AC | |||||
0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FVT-5AC | ||||||
0In Stock | 16 kbit | Serial | 1 MHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H16FJ-5AC |