EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24L02F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP8 EEPROM | Not Available Online | 2 kbit | I2C | 400 kHz | 256 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L02F-W | Reel | BR24L02F-W | ||||
Mfr: BR93L66FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66FJ-W | ||||
Mfr: BR93L66FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66FV-W | ||||
Mfr: BR93C66-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN | 0In Stock | 4 kbit | 3-Wire, Microwire | 2 MHz | 256 x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR25L010FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 128X8 BIT | Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L010-W | Reel | BR25L010FVJ-W | ||||
Mfr: BR34L02FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 100 kHz | 256 x 8 | TSSOP-8 | 3.5 us | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR34L02FV-W | ||||
Mfr: BR9016AF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 1024X16 BIT | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | 2.7 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR24G02FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FJ-3 | ||||
Mfr: BR24G04FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP-J8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FJ-3 | Reel | BR24G04FJ-3 | ||||
Mfr: BR25G320FJ-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 1.6-5.5 Std SOP-J8 | Not Available Online | 32 kbit | SPI | 20 MHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320FJ-3 | |||||
Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256F-5 | ||||||
Mfr: BR24G512F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 512K SOP8 EEPROM | Not Available Online | 512 kbit | I2C | 1 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G512-3A | Reel | BR24G512F-3A | ||||
Mfr: BR24L01AFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K MSOP8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L01AFVM-W | Reel | BR24L01AFVM-W | ||||
Mfr: BR24L32FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 4KX8 BIT | Not Available Online | 32 kbit | I2C | 400 kHz | 4 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FV-W | Reel | BR24L32FV-W | ||||
Mfr: BR25L020FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVM-W | ||||
Mfr: BR93L56RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 128X16 BIT | Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | SSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | BR93L56RFV-W | ||||
Mfr: BR93L76RFVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 512X16 BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L76-W | Reel | BR93L76RFVM-W | ||||
Mfr: BR93L86RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 16K BIT | Not Available Online | 16 kbit | Serial | 500 kHz | 1 k x 16 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L86-W | Reel | BR93L86RFVT-W | ||||
Mfr: BR24L16FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | I2C | 400 kHz | 2 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FVT-W | Reel | BR24L16FVT-W | ||||
Mfr: BR24S32FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM IC BUS 32KBIT (4096X8BIT) | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVT-W | Reel | BR24S32FVT-W | ||||
Mfr: BR24S64FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K SOP-J8 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FJ-W | Reel | BR24S64FJ-W | ||||
Mfr: BR25H010FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 1Kbit 2.5-5.5V | Not Available Online | 1 kbit | SPI | 10 MHz | 128 x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010FVT-2C | |||||
Not Available Online | SOP-J8-8 | 50 Year | Reel | BR35H128FJ-WC | |||||||||||||||
Mfr: BR24L04NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 4K BIT 512 X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | Serial | 400 kHz | 512 x 8 | VSON008X2030-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L04NUX-W | Reel | BR24L04NUX-W | ||||
Mfr: BR25S128FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K TSSOP-B8 EEPROM | Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S128-W | Reel | BR25S128FVT-W |