EEPROM
1,218 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24S08NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | VSON008X2030-8 | BR24S08NUX-R | Reel | BR24S08NUX-W | ||||||||||||||
Mfr: BR24G128FV-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FV-3A | Reel | BR24G128FV-3A | ||||
Mfr: BR25G320FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 1.6-5.5 Std TSSOP-B8 | Not Available Online | 32 kbit | SPI | 20 MHz | 4 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320FVT-3 | |||||
Mfr: BR93H76RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RF-2C | |||||
Mfr: BR25A512FJ-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V | Not Available Online | 512 kbit | Serial | 10 MHz | 64 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A512FJ-3M | |||||
Mfr: BR25G512FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 512K 1.8-5.5 Std TSSOP-B8 | Not Available Online | 512 kbit | SPI | 10 MHz | 64 k x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G512FVT-3 | |||||
Mfr: BR24G08FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVM-3 | Reel | BR24G08FVM-3 | ||||
Mfr: BR24G128FVJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K TSSOP-B8J EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FVJ-3G | Reel | BR24G128FVJ-3 | ||||
Mfr: BR93L56RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K SOP-J8 EEPROM | Not Available Online | 2 kbit | Serial | 2 MHz | 128 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L56-W | Reel | BR93L56RFJ-W | ||||
Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G640FJ-3 | ||||||
Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FJ-3 | Reel | BR24G08FJ-3A | |||||
Mfr: BR24G08FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FVT-3 | Reel | BR24G08FVT-3A | ||||
Mfr: BR24S16FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16FVM-W | Reel | BR24S16FVM-W | ||||
Mfr: BR25G1MF-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 1024K SOP8 EEPROM | Not Available Online | 1 Mbit | SPI | 10 MHz | 128 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G1MF-3 | |||||
Mfr: BR24L32FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM | Not Available Online | 32 kbit | I2C | 400 kHz | 4 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FVT-W | Reel | BR24L32FVT-W | ||||
Mfr: BR25L020FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FJ-W | ||||
Mfr: BR24G16FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP-J8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3 | Reel | BR24G16FJ-3 | ||||
Mfr: BR25S320NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K VSON008X2030 EEPROM | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320NUX-W | ||||
Mfr: BU99901GUZ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 32Kb | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU99901GUZ-W | Reel | BU99901GUZ-W | ||||||
Mfr: BR24A02F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A02F-WM | ||||
Mfr: BR25H320FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320FVT-2C | |||||
Mfr: BR93G46NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46NUX-3A | |||||
Mfr: BR24C21FJ-E2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR24C21 | Reel | BR24C21FJ | ||||
Mfr: BR24G32FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SSOP-B8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FV-3 | ||||
Mfr: BR93G76FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3 | Reel | BR93G76FVT-3 |