WL-CSP - ROHM Semiconductor - EEPROM
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BRCC008GWZ-5TR TTI: BRCC008GWZ-5TR ROHM Semiconductor Availability: 0In StockEEPROM LOW POWER SERIAL EEPROM | 0In Stock | 8 kb | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 1.9 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | |||||
0In Stock | 32 kb | I2C | 400 kHz | 4 k x 8 | UCSP30L1-4 | 1.7 V | 1.9 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | ||||||
Mfr: BU9833GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K VCSP50L1 EEPROM | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9833GUL-W | ||||
0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | UCSP30L1-4 | 1.7 V | 3.6 V | SMD/SMT | 100 Year | - 40 C | + 85 C | WL-CSP | Reel | ||||||
Mfr: BU9847GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 4K VCSP50L1 EEPROM | 0In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9847GUL-W | ||||
Mfr: BU9832GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM EEPROM Serial-SPI 8Kb | 0In Stock | 8 kbit | Serial | 5 MHz | 1 k x 8 | VCSP50L2-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9832GUL-W | ||||
Mfr: BU9844GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM EEPROM Serial-2Wire 16Kb | 0In Stock | 16 kbit | Serial | 400 kHz | 2 k x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9844GUL-W |