BR93G86-3A - ROHM Semiconductor - EEPROM
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93G86FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86FVT-3A | ||||
Mfr: BR93G86NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K VSON008X2030 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86NUX-3A | ||||
Mfr: BR93G86FVJ-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8J EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86FVJ-3A | ||||
Mfr: BR93G86FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K MSOP8 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3A | Reel | BR93G86FVM-3A |