BR25S320-W - ROHM Semiconductor - EEPROM
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25S320FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FVT-W | ||||
Mfr: BR25S320NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K VSON008X2030 EEPROM | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320NUX-W | ||||
Mfr: BR25S320FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K MSOP8 EEPROM | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FVM-W | ||||
Mfr: BR25S320FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FV-W | ||||
Mfr: BR25S320FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25G320FJ-3GE2 | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FJ-W | ||||
Mfr: BR25S320F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320F-W | ||||
Mfr: BR25S320FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FVJ-W |