BR25L040-W - ROHM Semiconductor - EEPROM
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25L040FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 512X8 BIT | Not Available Online | 4 kbit | SPI | 5 MHz | 512 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FVT-W | ||||
Mfr: BR25L040FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K BIT | Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FV-W | |||||
Mfr: BR25L040FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 512X8 BIT | Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FVJ-W | ||||
Mfr: BR25L040FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 512X8 BIT | Not Available Online | 4 kbit | SPI | 5 MHz | 512 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FJ-W | ||||
Mfr: BR25L040FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K BIT | Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040FVM-W | ||||
Mfr: BR25L040F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K BIT | Not Available Online | 4 kbit | SPI | 2 MHz | 512 x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L040-W | Reel | BR25L040F-W |