BR24G01NUX-3 - ROHM Semiconductor - EEPROM
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G01NUX-3TTR TTI: BR24G01NUX-3TTR ROHM Semiconductor Availability: 0In Stock8,000 On Order Expected 04-Nov-26 EEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | 0In Stock8,000 On Order Expected 04-Nov-26 | 1 kbit | I2C | 1 MHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01NUX-3 | Reel | BR24G01NUX-3 | ||||
Mfr: BR24G01NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01NUX-3 | Reel | BR24G01NUX-3A |