ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H010F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 1K 2.5-5.5 Industrial SOP8 | Not Available Online | 1 kbit | SPI | 10 MHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010F-2LB(H2) | |||||
Mfr: BR25H320F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 2.5-5.5 Industrial SOP8 | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320F-2LB(H2) | |||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: BR24L08FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM | Not Available Online | 8 kbit | I2C | 400 kHz | 1 k x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L08FVM-W | Reel | BR24L08FVM-W | ||||
Mfr: BR24L16FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 2KX8 BIT | Not Available Online | 16 kbit | I2C | 100 kHz | 2 k x 8 | SOP-J-8 | 900 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FJ-W | Reel | BR24L16FJ-W | |||
Mfr: BR24L32FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SOP-J8 EEPROM | Not Available Online | 32 kbit | I2C | 100 kHz | 4 k x 8 | SOP-J-8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FJ-W | Reel | BR24L32FJ-W | |||
Mfr: BR25L010FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K BIT | Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L010-W | Reel | BR25L010FV-W | |||||
Mfr: BR25L020FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVT-W | ||||
Mfr: BR25L160FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT | Not Available Online | 16 kbit | SPI | 2 MHz | 2 k x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L160-W | Reel | BR25L160FV-W | |||||
Mfr: BR93L66FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 4Kbit 1.8-5.5V Supply | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66FVT-W | |||
Mfr: BR25G256F-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 256K 1.6-5.5 Std SOP8 | Not Available Online | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G256F-3 | Reel | BR25G256F-3 | ||||
Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G640F-3 | ||||||
Mfr: BR25G128NUX-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K VSON008X2030 EEPROM | Not Available Online | 128 kbit | SPI | 20 MHz | 16 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128NUX-3 | |||||
Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G128F-5 | ||||||
Mfr: BR25S320FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K BIT 4K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FV-W | ||||
Mfr: BR25S640FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 64K BIT 8K X 8 1.8V/2.5V/3.3V/5V | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S640-W | Reel | BR25S640FVJ-W | ||||
Mfr: BR25S640FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 64K TSSOP-B8 EEPROM | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S640-W | Reel | BR25S640FVT-W | ||||
Not Available Online | 32 kbit | Serial | 1 MHz | 4 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H32ANUX-5AC | ||||||
Mfr: BR24H01FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | Not Available Online | 1 kbit | Serial | 1 MHz | 128 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01FJ-5AC | |||||
Mfr: BR24H01FVT-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 1KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | Not Available Online | 1 kbit | Serial | 1 MHz | 128 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01FVT-5AC | |||||
Mfr: BR93H46RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V | Not Available Online | 1 kbit | SPI | 2 MHz | 64 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H46RF-2C | |||||
Mfr: BR93H46RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 1Kbit 2.5-5.5V | Not Available Online | 1 kbit | SPI | 2 MHz | 64 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H46RFJ-2C | |||||
Not Available Online | 1 Mbit | 2-Wire, I2C | 1 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T1MFJ-3AM | |||||
Mfr: BR93G56FJ-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 2Kbit(128x16bit) | Not Available Online | 2 kbit | Serial | 3 MHz | 256 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G56FJ-3 | |||||
Mfr: BR93G66F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66F-3B |