ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | |||||||||||||||||||
Not Available Online | DIP-8 | Reel | |||||||||||||||||
Mfr: BR24G512-3A TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR24G512FJ3AGTE2 | Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | DIP-8 | 1.7 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BU9888FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR93G66FVT-3AGE2 | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SSOP-8 | 3 V | 3.6 V | SMD/SMT | 40 Year | - 20 C | + 85 C | Reel | BU9888FV-W | |||||
Mfr: BR93G76FVT-3BGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVT-3B | ||||
Mfr: BR24T01FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T01-W | Reel | BR24T01FJ-W | ||||
Mfr: BR24T01NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | Not Available Online | 1 kbit | Serial | 400 kHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T01-W | Reel | BR24T01NUX-W | ||||
Mfr: BR24T02NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
Mfr: BR24T04FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FVJ-W | ||||
Mfr: BR24T04FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FV-W | ||||
Mfr: BR24T128FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FV-W | ||||
Mfr: BR24T16FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP-J8 EEPROM | Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T16-W | Reel | BR24T16FJ-W | ||||
Mfr: BR24T32FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T32-W | Reel | BR24T32FJ-W | ||||
Mfr: BU9890GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 32Kb | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | WLCSP-6 | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU9890GUL-W | Reel | |||||
Mfr: BR95080-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN | Not Available Online | 8 kbit | SPI | 5 MHz | 1 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR95160-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 2 MHz | 2 k x 8 | 150 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR93L86FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 3 WIRE SERIAL | Not Available Online | 16 kbit | Serial | 2 MHz | 1 k x 16 | SOP-J-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L86FJ-W | ||||
Mfr: BR24C01-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C01-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | SOIC-8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | ||||
Mfr: BR24C01-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 1Kbit; -40 to 85 C | Not Available Online | 1 kbit | 2-Wire, I2C | 400 kHz | 128 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C01 | Reel | |||||
Mfr: BR24C02-DS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C02-WDS6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C02-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | |||||
Mfr: BR24C08A-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K-BIT 1KX8 3.3V5V 8PIN | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C08A | Reel |