ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24H08ANUX-5ACTR TTI: BR24H08ANUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 8KBIT HIGH SPEED WRITE CYCLE | 0In Stock | 8 kbit | Serial | 1 MHz | 1 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08ANUX-5AC | |||||
Mfr: BR24A64F-WME2 TTI: BR24A64F-WME2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A64F-WM | ||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FJ-5AC | ||||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | TSSOP-B-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVT-5AC | |||||
0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04FVM-5AC | ||||||
0In Stock | 1 Mbit | Serial | 1 MHz | 128 k x 8 | TSSOP-B-8 | 3.5 ms | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H1MFVT-5AC | |||||
0In Stock | 1 Mbit | SPI | 10 MHz | 128 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G1MFJ-5A | |||||
0In Stock | 32 kbit | I2C | 1 MHz | 4 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G32FVM-5 | ||||||
Mfr: BR24A08F-WLBH2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 8K 2.5-5.5 Ind SOP8 | 0In Stock | 8 kbit | I2C | 400 kHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A08F-WLB(H2) | |||||
0In Stock | 32 kbit | Serial | 1 MHz | 4 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H32FVT-5AC | |||||
Not Available Online | 16 kbit | Serial | 1 MHz | 2 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H16ANUX-5AC | ||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H16ANUX-5AC | ||||||
Mfr: BR24G02FJ-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 2Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 2 kbit | I2C | 1 MHz | 256 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 128 kbit | Serial | 1 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H128NUX-5AC | |||||
Mfr: BR24H32FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 32 kbit | 2-Wire, I2C | 1 MHz | 4 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H32FJ-5AC | ||||
Mfr: BR93L66RFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66RFVJ-W | ||||
Mfr: BR24C02-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 2.5 to 5.5V 2Kbit; -40 to 85 C | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C02 | Reel | ||||||
Mfr: BR24A64F-WLBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 64K 2.5-5.5 Ind SOP8 | Not Available Online | 64 kbit | I2C | 400 kHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | Reel | BR24A64F-WLB(H2) | |||||
0In Stock | 256 kbit | Serial | 20 MHz | 32768 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FVT-5A | |||||
Mfr: BR25H128FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 128KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FVM-5AC | |||||
0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FVT-5AC | ||||||
Not Available Online | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512FJ-5AC | ||||||
0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512FVT-5AC | ||||||
0In Stock | 128 kbit | Serial | 20 MHz | 16384 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G128FVM-5A | |||||
0In Stock | 8 kbit | I2C | 1 MHz | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel |