ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H010FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Automotive 125C SPI BUS 1kbit (128x8bit) | Not Available Online | 1 kbit | Serial | 10 MHz | 128 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q101 | Reel | BR25H010FVM-2C | ||||
Mfr: BR25H020F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-2C | |||||
Mfr: BR25H040F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040F-2C | |||||
Mfr: BR25H040FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVM-2C | |||||
Mfr: BR25H080FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FJ-2C | |||||
Mfr: BR25H128FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V | Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FJ-2C | |||||
Mfr: BR25H160FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-2C | |||||
Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FJ-2AC | |||||
Mfr: BR25H640FVM-2ACTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FVM-2AC | ||||
Mfr: BR93H56RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RF-2C | |||||
Mfr: BR93H56RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFJ-2C | |||||
Mfr: BR93H56RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFVT-2C | |||||
Mfr: BR93H66RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFJ-2C | |||||
Mfr: BR93H76RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RFVM-2C | |||||
Mfr: BR93H86RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RF-2C | |||||
Mfr: BR93H86RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RFVT-2C | |||||
Mfr: BR25H010F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 1K 2.5-5.5 Industrial SOP8 | Not Available Online | 1 kbit | SPI | 10 MHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010F-2LB(H2) | |||||
Mfr: BR25H320F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 2.5-5.5 Industrial SOP8 | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320F-2LB(H2) | |||||
Not Available Online | Reel | ||||||||||||||||||
Mfr: BR24L08FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K MSOP8 EEPROM | Not Available Online | 8 kbit | I2C | 400 kHz | 1 k x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L08FVM-W | Reel | BR24L08FVM-W | ||||
Mfr: BR24L16FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 2KX8 BIT | Not Available Online | 16 kbit | I2C | 100 kHz | 2 k x 8 | SOP-J-8 | 900 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L16FJ-W | Reel | BR24L16FJ-W | |||
Mfr: BR24L32FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SOP-J8 EEPROM | Not Available Online | 32 kbit | I2C | 100 kHz | 4 k x 8 | SOP-J-8 | 3.5 us | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L32FJ-W | Reel | BR24L32FJ-W | |||
Mfr: BR25L010FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 1K BIT | Not Available Online | 1 kbit | SPI | 2 MHz | 128 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L010-W | Reel | BR25L010FV-W | |||||
Mfr: BR25L020FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVT-W | ||||
Mfr: BR25L160FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT | Not Available Online | 16 kbit | SPI | 2 MHz | 2 k x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L160-W | Reel | BR25L160FV-W |