ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93G46FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3 | |||||
Mfr: BR93G66F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66F-3 | |||||
Mfr: BR93G76F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76F-3B | |||||
Mfr: BR93H66RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RF-2C | |||||
Mfr: BR93H66RFVM-WCTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 4Kbit 2.7-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H66RFVM-WC | ||||
Mfr: BR93H76RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RFJ-2C | |||||
Mfr: BR93H76RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RFVT-2C | |||||
Mfr: BR93H86RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RFJ-2C | |||||
Mfr: BR25H080F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 8K 2.5-5.5 Industrial SOP8 | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080F-2LB(H2) | |||||
Mfr: BR24G08FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K SSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 1 MHz | 1 k x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G08FV-3 | Reel | BR24G08FV-3 | ||||
Mfr: BR24G01F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01F-3 | Reel | BR24G01F-3A | ||||
Mfr: BR24G01F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01F-3 | Reel | BR24G01F-3 | ||||
Mfr: BR24G128FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM | Not Available Online | 128 kbit | I2C | 1 MHz | 16 k x 8 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128FV-3G | Reel | BR24G128FV-3 | ||||
Mfr: BR24G16FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K MSOP8 EEPROM | Not Available Online | 16 kbit | I2C | 1 MHz | 2 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G16-3A | Reel | BR24G16FVM-3A | ||||
Mfr: BR24G64FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K MSOP8 EEPROM | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3 | Reel | BR24G64FVM-3 | ||||
Mfr: BR93G56FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K MSOP8 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56FVM-3 | ||||
Mfr: BR93G56NUX-3ATTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3A | Reel | BR93G56NUX-3A | ||||
Mfr: BR24H128F-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 128 kbit | Serial | 1 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H128F-5AC | ||||
Mfr: BR25G128F-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K 1.6-5.5 Std SOP8 | Not Available Online | 128 kbit | SPI | 20 MHz | 16 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128F-3 | |||||
Not Available Online | 1 kbit | SPI | 2 MHz | 64 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46RFJ-WM | |||||
Mfr: BR24S08F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K BIT 1K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S08F-W | Reel | BR24S08F-W | ||||
Mfr: BR24S16F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP8 EEPROM | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16F-W | Reel | BR24S16F-W | ||||
Mfr: BR24S256F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 256K BIT 32KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 256 kbit | Serial | 400 kHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S256F-W | Reel | BR24S256F-W | ||||
Mfr: BR24S64FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FVJ-W | Reel | BR24S64FVJ-W | ||||
Mfr: BR25S320FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM RECOMMENDED ALT 755-BR25G320FJ-3GE2 | Not Available Online | 32 kbit | Serial | 20 MHz | 4 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S320-W | Reel | BR25S320FJ-W |