ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24S32FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVM-W | Reel | BR24S32FVM-W | ||||
Mfr: BR24S64FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 64K BIT 8K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S64FVM-W | Reel | BR24S64FVM-W | ||||
Mfr: BR25S640F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 64K SOP8 EEPROM | Not Available Online | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR25S640-W | Reel | BR25S640F-W | ||||
Mfr: BR93G66FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVM-3A | |||||
Mfr: BR93G76F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76F-3A | |||||
Mfr: BR93G76FV-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 8Kbit(512x16bit) | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | SSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G76FV-3A | |||||
Not Available Online | 512 kbit | 2-Wire, I2C | 1 MHz | 64 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T512FJ-3AM | |||||
Not Available Online | 256 kbit | Serial | 10 MHz | 32 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | BR25A | AEC-Q100 | Reel | BR25A256F-3M | ||||
Not Available Online | 1 Mbit | 2-Wire, I2C | 1 MHz | 128 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | AEC-Q100 | Reel | BR24T1MF-3AM | |||||
Mfr: BR25A256FVT-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V | Not Available Online | 256 kbit | Serial | 10 MHz | 32 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR25A256FVT-3M | ||||
Mfr: BR25G128FJ-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 128K 1.6-5.5 Std SOP-J8 | Not Available Online | 128 kbit | SPI | 20 MHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128FJ-3 | |||||
Mfr: BR25H320F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320F-2C | |||||
Mfr: BR25H320FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320FJ-2C | |||||
Mfr: BR25H640F-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640F-2AC | ||||
Mfr: BR25H640F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640F-2C | |||||
0In Stock | 1 kbit | SPI | 2 MHz | 64 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46RFVM-WM | |||||
0In Stock | 1 kbit | SPI | 2 MHz | 64 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46RFVT-WM | |||||
Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A66RFVT-WM | |||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RFVT-WM | |||||
Mfr: BR34L02FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM | Not Available Online | 2 kbit | Serial | 100 kHz | 256 x 8 | TSSOP-8 | 3.5 us | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR34L02FV-W | ||||
Mfr: BR9016AF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 1024X16 BIT | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | 2.7 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR93L66FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66FJ-W | ||||
Mfr: BR93L66FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66FV-W | ||||
Mfr: BR93C66-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 4K BIT 256X16 3.3V/5V 8PIN | 0In Stock | 4 kbit | 3-Wire, Microwire | 2 MHz | 256 x 16 | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | |||||||
Mfr: BR24L08FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | I2C | 400 kHz | 1 k x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L08FVT-W | Reel | BR24L08FVT-W |