• EEPROM

BU9829GUL - ROHM Semiconductor - EEPROM

1 Results
1 Results
Filtered By:SemiconductorsMemory ICs

Download Table

Select how many results you would like to download.
This information is also available using our search API

Part
Availability
Purchasing
RoHS/Lead
Memory Size
Interface Type
Maximum Clock Frequency
Organization
Package / Case
Access Time
Supply Voltage - Min
Supply Voltage - Max
Mounting Style
Data Retention
Minimum Operating Temperature
Maximum Operating Temperature
Series
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: BU9829GUL-WE2
TTI: Not Assigned
ROHM Semiconductor
Availability:

Not Available Online

Obsolete
EEPROM SPI 16K BIT 2K X 8 1.8V/2.5V/3.3V 9PIN

Not Available Online

Call
or
View Details
16 kbit
SPI
5 MHz
2 k x 8
VCSP50L1-9
1.6 V
3.6 V
SMD/SMT
10 Year
- 30 C
+ 85 C
BU9829GUL
Reel
BU9829GUL-W