BR93L46-W - ROHM Semiconductor - EEPROM
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93L66RFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66RFVJ-W | ||||
Mfr: BR93L46F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46F-W | ||||
Mfr: BR93L46RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46RFJ-W | ||||
Mfr: BR93L46RFVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 1K BIT 64X16 2.5V/3.3V/5V | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46RFVJ-W | ||||
Mfr: BR93L66FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 4Kbit 1.8-5.5V Supply | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | TSSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66FVT-W | |||
Mfr: BR93L46RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K SOP8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46RF-W | ||||
Mfr: BR93L46RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 1K TSSOP-B8 EEPROM | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L46RFVT-W | ||||
Mfr: BR93L66RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 4K BIT 256X16 2.5V/3.3V/5V | Not Available Online | 4 kbit | Serial | 500 kHz | 256 x 16 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L66RFVT-W | ||||
Mfr: BR93L56RFVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE 2K BIT 128X16 2.5V/3.3V/5V | Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L56RFVT-W | ||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | SOP-J8-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L76FJ-W | ||||
Not Available Online | 2 kbit | Serial | 500 kHz | 128 x 16 | TSSOP-BJ-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | BR93L56RFVJ-W | |||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | PDIP-8 | 200 ns | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR93L46-W | Bulk |