BR25L020-W - ROHM Semiconductor - EEPROM
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25L020FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | TSSOP-B-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVT-W | ||||
Mfr: BR25L020FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FJ-W | ||||
Mfr: BR25L020FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 256X8 BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | TSSOP-BJ-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVJ-W | ||||
Mfr: BR25L020F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 5 MHz | 256 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020F-W | |||||
Mfr: BR25L020FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | MSOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FVM-W | ||||
Mfr: BR25L020FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 2K BIT | Not Available Online | 2 kbit | SPI | 2 MHz | 256 x 8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L020-W | Reel | BR25L020FV-W |