Automotive - ROHM Semiconductor - EEPROM
84 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H02ANUX-5ACTR TTI: BR25H02ANUX-5ACTR ROHM Semiconductor Availability: 4,000In StockEEPROM 2KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 4,000In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H02ANUX-5AC | |||||
Mfr: BR25H080FJ-5ACE2 TTI: BR25H080FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM SERIAL EEPROM 8KBIT SPI BUS | Not Available Online | 8 kbit | SPI | 20 MHz | 1 K x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FJ-5AC | |||||
Mfr: BR25H020FJ-5ACE2 TTI: BR25H020FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 2KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FJ-5AC | |||||
Mfr: BR25H080FVM-5ACTR TTI: BR25H080FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 8KBIT SERIAL EEPROM | 0In Stock | 8 kbit | Serial | 20 MHz | 1 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FVM-5AC | |||||
Mfr: BR25H256NUX-5ACTR TTI: BR25H256NUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM 256KBIT HIGH SPEED WRITE CYCLE | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256NUX-5AC | |||||
Mfr: BR25H020FVM-5ACTR TTI: BR25H020FVM-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM MSOP8 | 0In Stock | 2 kbit | SPI | 20 MHz | 256 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVM-5AC | |||||
Mfr: BR25H160FVT-5ACE2 TTI: BR25H160FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVT-5AC | |||||
Mfr: BR25H640FJ-5ACE2 TTI: BR25H640FJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 64 kbit | Serial | 20 MHz | 8 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H640FJ-5AC | |||||
Mfr: BR24H08FJ-5ACE2 TTI: BR24H08FJ-5ACE2 ROHM Semiconductor Availability: Not Available OnlineEEPROM 8KBit, IC BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive | Not Available Online | 8 kbit | Serial | 1 MHz | 1 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H08FJ-5AC | |||||
Mfr: BR24H1MFJ-5ACE2 TTI: BR24H1MFJ-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 1M Bit, IC (2-Wire) BUS, High Speed Write Cycle, High Endurance EEPROM for Automotive | 0In Stock | 1 Mbit | Serial | 1 MHz | 128 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H1MFJ-5AC | |||||
Mfr: BR25H320FVT-5ACE2 TTI: BR25H320FVT-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM 32KBit, SPI BUS, High Speed Write Cycle, High Endurance, Serial EEPROM for Automotive (125C Operation): BR25H320xxx-5AC Series is a 32Kbit serial EEPROM of SPI BUS Interface. | 0In Stock | 32 kbit | Serial | 20 MHz | 4 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320FVT-5AC | |||||
Mfr: BR24A64F-WME2 TTI: BR24A64F-WME2 ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 64Kbit 2.5-5.5V | 0In Stock | 64 kbit | Serial | 400 kHz | 8 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A64F-WM | ||||
Mfr: BR25H256FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM for Automotive | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256FVM-5AC | ||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVM-5AC | |||||
Mfr: BR25H160FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-5AC | |||||
Not Available Online | 16 kbit | Serial | 20 MHz | 2 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVM-5AC | ||||||
0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H512FVT-5AC | ||||||
Mfr: BR25H08ANUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 0In Stock | 8 kbit | Serial | 20 MHz | 1 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H08ANUX-5AC | |||||
0In Stock | 2 kbit | Serial | 20 MHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVT-5AC | ||||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FJ-5AC | ||||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | TSSOP-B-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVT-5AC | |||||
0In Stock | 16 kbit | SPI | 20 MHz | 2 k x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H16ANUX-5AC | ||||||
Mfr: BR24A08F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 8Kbit 2.5-5.5V | 0In Stock | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A08F-WM | ||||
Mfr: BR24A32F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 32Kbit 2.5-5.5V | 0In Stock | 32 kbit | Serial | 400 kHz | 4 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A32F-WM | ||||
Mfr: BR24A01AF-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V | 0In Stock | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A01AF-WM |