ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93G86FJ-3BGTE2 TTI: BR93G86FJ-3BGTE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 16 kbit | Serial | 3 MHz | 1 k x 16 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G86FJ-3B | |||||
Mfr: BR24H01F-5ACE2 TTI: BR24H01F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM 1KBIT | 0In Stock | 1 kbit | Serial | 1 MHz | 128 x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H01F-5AC | |||||
Mfr: BR25H128NUX-5ACTR TTI: BR25H128NUX-5ACTR ROHM Semiconductor Availability: 0In StockEEPROM SERIAL EEPROM | 0In Stock | 128 kbit | Serial | 20 MHz | 16 k x 8 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128NUX-5AC | |||||
Mfr: BR24H64F-5ACE2 TTI: BR24H64F-5ACE2 ROHM Semiconductor Availability: 0In StockEEPROM HIGH ENDURANCE, SERIAL EEPROM | 0In Stock | 64 kbit | Serial | 1 MHz | 8 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H64F-5AC | |||||
Mfr: BR25G128FVM-3GTR TTI: BR25G128FVM-3GTR ROHM Semiconductor Availability: 0In StockEEPROM SPI BUS 128K 1.6-5.5 Std MSOP8 | 0In Stock | 128 kbit | SPI | 20 MHz | 16 k x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G128FVM-3 | |||||
Mfr: BR24A04F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 4Kbit 2.5-5.5V | 0In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A04F-WM | ||||
Mfr: BR25A512F-3MGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 512Kbit 2.5-5.5V | Not Available Online | 512 kbit | Serial | 10 MHz | 64 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 105 C | Reel | BR25A512F-3M | |||||
Mfr: BR25G320NUX-3TR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 32K 1.6-5.5 Std VSON008X2030 | Not Available Online | 32 kbit | SPI | 20 MHz | 4 k x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G320NUX-3 | |||||
Mfr: BR25G512F-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 512K 1.8-5.5 Std SOP8 | Not Available Online | 512 kbit | SPI | 10 MHz | 64 k x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | BR25G512F-3 | |||||
Mfr: BR25H010FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Automotive 125C SPI BUS 1kbit (128x8bit) | Not Available Online | 1 kbit | Serial | 10 MHz | 128 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q101 | Reel | BR25H010FVM-2C | ||||
Mfr: BR25H020F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-2C | |||||
Mfr: BR25H040F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040F-2C | |||||
Mfr: BR25H040FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 10 MHz | 512 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVM-2C | |||||
Mfr: BR25H080FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080FJ-2C | |||||
Mfr: BR25H128FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 128Kbit 2.5-5.5V | Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128FJ-2C | |||||
Mfr: BR25H160FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-2C | |||||
Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FJ-2AC | |||||
Mfr: BR25H640FVM-2ACTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 64Kbit 2.5-5.5V | Not Available Online | 64 kbit | SPI | 10 MHz | 8 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H640FVM-2AC | ||||
Mfr: BR93H56RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RF-2C | |||||
Mfr: BR93H56RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFJ-2C | |||||
Mfr: BR93H56RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H56RFVT-2C | |||||
Mfr: BR93H66RFJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 4Kbit 2.5-5.5V | Not Available Online | 4 kbit | SPI | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H66RFJ-2C | |||||
Mfr: BR93H76RFVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 2 MHz | 512 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H76RFVM-2C | |||||
Mfr: BR93H86RF-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RF-2C | |||||
Mfr: BR93H86RFVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 2MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 2 MHz | 1 k x 16 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RFVT-2C |