ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR24G04FVT-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
Mfr: BR25H256FVM-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 125 C Operation SPI BUS EEPROM for Automotive | 0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H256FVM-5AC | ||||
Not Available Online | 2 kbit | Serial | 1 MHz | 256 x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H02FVM-5AC | ||||||
0In Stock | 256 kbit | Serial | 20 MHz | 32 k x 8 | SOP-J-8 | 3.5 ms | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G256FJ-5A | ||||
Not Available Online | 1 Mbit | Serial | 20 MHz | 128 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MFJ-5AC | ||||||
Mfr: BR25G512FJ-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 512KBit, SPI BUS, Serial EEPROM: BR25G512FJ-5A is a 512Kbit serial EEPROM of SPI BUS Interface. | Not Available Online | 512 kbit | Serial | 20 MHz | 64 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FJ-5A | ||||
0In Stock | 16 kbit | I2C | 1 MHz | 2 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | |||||||
0In Stock | 16 kbit | SPI | 20 MHz | 2048 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5 | Reel | ||||||
Mfr: BU9847GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 4K VCSP50L1 EEPROM | 0In Stock | 4 kbit | Serial | 400 kHz | 512 x 8 | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | WL-CSP | Reel | BU9847GUL-W | ||||
0In Stock | 256 kbit | I2C | 1 MHz | 32 k x 8 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256FVM-5 | ||||||
0In Stock | 64 kbit | I2C | 1 MHz | 8 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G64FJ-5 | ||||||
Mfr: BR24A16F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 16Kbit 2.5-5.5V | 0In Stock | 16 kbit | Serial | 400 kHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A16F-WM | ||||
Mfr: BR24H256FVT-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM AECQ | Not Available Online | 256 kbit | Serial | 1 MHz | 32 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR24H256FVT-5AC | ||||
Mfr: BR93A66RFJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM | 0In Stock | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | BR93A66-WM | AEC-Q100 | Reel | BR93A66RFJ-WM | |||
Mfr: BR24A08F-WME2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 8Kbit 2.5-5.5V | 0In Stock | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A08F-WM | ||||
0In Stock | 4 kbit | Serial | 20 MHz | 512 x 8 | MSOP-8 | 3.5 ms | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H040FVM-5AC | |||||
Mfr: BR25H08ANUX-5ACTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 8KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation) | 0In Stock | 8 kbit | Serial | 20 MHz | 1 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H08ANUX-5AC | |||||
Mfr: BR25H160FJ-5ACE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive | 0In Stock | 16 kbit | Serial | 20 MHz | 2 k x 8 | SOP-J-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FJ-5AC | |||||
0In Stock | 1 Mbit | Serial | 20 MHz | 131072 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H1MFVT-5AC | ||||||
0In Stock | 4 kbit | Serial | 1 MHz | 512 x 8 | VSON08AX2030-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR24H04ANUX-5AC | ||||||
Mfr: BR25G512FVT-5AE2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 512KBit, SPI BUS, Serial EEPROM | 0In Stock | 512 kbit | Serial | 20 MHz | 64 k x 8 | TSSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | BR25G-5A | Reel | BR25G512FVT-5A | ||||
Mfr: BR24G04FJ-5E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM 4Kbit, I2C BUS, Low Current Consumption, Standard Serial EEPROM | 0In Stock | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 200 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR93C46-WMN6TP TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM MICROWIRE 1K BIT 64X16 3.3V/5V 8PIN | 0In Stock | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel |