ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR95080-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN | Not Available Online | 8 kbit | SPI | 5 MHz | 1 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR95160-RDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 2 MHz | 2 k x 8 | 150 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24T01FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K SOP-J8 EEPROM | Not Available Online | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T01-W | Reel | BR24T01FJ-W | ||||
Mfr: BR93G76FVT-3BGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVT-3B | ||||
Mfr: BR24T128FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SSOP-B8 EEPROM | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FV-W | ||||
Mfr: BR24T16FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K SOP-J8 EEPROM | Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T16-W | Reel | BR24T16FJ-W | ||||
Mfr: BR24T32FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T32-W | Reel | BR24T32FJ-W | ||||
Mfr: BU9890GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 32Kb | Not Available Online | 32 kbit | 2-Wire, I2C | 400 kHz | 4 k x 8 | WLCSP-6 | 1.7 V | 3.6 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU9890GUL-W | Reel | |||||
Mfr: BR24T01NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K VSON008X2030 EEPROM | Not Available Online | 1 kbit | Serial | 400 kHz | 128 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T01-W | Reel | BR24T01NUX-W | ||||
Mfr: BR24T02NUX-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 2 kbit | 2-Wire, I2C | 400 kHz | 256 x 8 | VSON008X2030-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T02-W | Reel | |||||
Mfr: BR24T04FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K TSSOP-B8J EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FVJ-W | ||||
Mfr: BR24T04FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SSOP-B8 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FV-W | ||||
Mfr: BU9829GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K BIT 2K X 8 1.8V/2.5V/3.3V 9PIN | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | VCSP50L1-9 | 1.6 V | 3.6 V | SMD/SMT | 10 Year | - 30 C | + 85 C | BU9829GUL | Reel | BU9829GUL-W | ||||
Mfr: BR24S16FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 16K BIT 2K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | 2-Wire, I2C | 400 kHz | 2 k x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S16FV-W | Reel | BR24S16FV-W | ||||
Mfr: BR24S32FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 32K BIT 4K X 8 2.5V/3.3V/5V 8PIN | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24S32FVJ-W | Reel | BR24S32FVJ-W | ||||
Not Available Online | 8 kbit | 3-Wire, Microwire | 500 kHz | 512 x 16 | SOP-J8-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L46-W | Reel | BR93L76FJ-W | ||||
Not Available Online | 50 Year | BR35H320FVM-WCTR | |||||||||||||||||
Not Available Online | 50 Year | BR35H320F-WCE2 | |||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | |||||||||||||||||||
Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A46FJ-WM | ||||||
Not Available Online | 2 kbit | Serial | 2 MHz | 128 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A56FJ-WM | ||||||
Not Available Online | 8 kbit | Serial | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | BR93A76F-WM | ||||||
Not Available Online | 50 Year | BR35H160FJ-WC |