ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 1 kbit | 3-Wire, Microwire | 2 MHz | 64 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | |||||||||
Not Available Online | 2 kbit | 3-Wire, Microwire | 2 MHz | 128 x 16 | 200 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | ||||||||
Mfr: BR95160-WDW6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 16K | Not Available Online | 16 kbit | SPI | 5 MHz | 2 k x 8 | 70 ns | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Not Available Online | BR25H020FVT-WC | ||||||||||||||||||
Not Available Online | BR25H020F-WC | ||||||||||||||||||
Not Available Online | BR25H040FVT-WC | ||||||||||||||||||
Not Available Online | 50 Year | BR35H320FVT-WC | |||||||||||||||||
Not Available Online | 50 Year | BR35H320F-WC | |||||||||||||||||
Not Available Online | 50 Year | BR35H640F-WC | |||||||||||||||||
Not Available Online | BR24A02F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A16F-WLBE2 | ||||||||||||||||||
Not Available Online | BR24A64FJ-WME2 | ||||||||||||||||||
Not Available Online | BR24G04FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR24G08FV-3AGTE2 | ||||||||||||||||||
Not Available Online | BR25H010FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25H040FVT-WCE2 | ||||||||||||||||||
Not Available Online | BR25H320FJ-WCE2 | ||||||||||||||||||
Not Available Online | BR25L010FVJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L020FVJ-WE2 | ||||||||||||||||||
Not Available Online | BR25L040FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L160FVT-WE2 | ||||||||||||||||||
Not Available Online | BR25L320FJ-WE2 | ||||||||||||||||||
Not Available Online | BR93L76FJ-WE2 | ||||||||||||||||||
Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | DIP-8K | 1.6 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | Tube |