ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93L66RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 4K SOP-J8 EEPROM | Not Available Online | 4 kbit | Serial | 2 MHz | 256 x 16 | SOP-J-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93L66-W | Reel | BR93L66RFJ-W | ||||
Mfr: BR93L76RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SRL 512X16 BIT | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | SSOP-B-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L76RFV-W | ||||
Mfr: BR93L76RF-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K SOP8 EEPROM | Not Available Online | 8 kbit | Serial | 500 kHz | 512 x 16 | SOP-8 | 200 ns | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93L76RF-W | ||||
Mfr: BR24C21F-E2 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS(2-Wre) 1K SOP8 EEPROM | 0In Stock | 1 kbit | I2C | 400 kHz | 128 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR24C21 | Reel | BR24C21F | ||||
Mfr: BR24G01FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 1K TSSOP-B8 EEPROM | Not Available Online | 1 kbit | I2C | 1 MHz | 128 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G01FVT-3 | Reel | BR24G01FVT-3A | ||||
Mfr: BR93G76FVJ-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8J EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76FVJ-3B | ||||
Mfr: BR93G86FVT-3BGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3B | Reel | BR93G86FVT-3B | ||||
Mfr: BU9880GUL-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K VCSP50L1 EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | VCSP50L1-6 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BU9880GUL-W | Reel | BU9880GUL-W | |||||
Mfr: BR24T04FVM-WTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM | Not Available Online | 4 kbit | Serial | 400 kHz | 512 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T04-W | Reel | BR24T04FVM-W | ||||
Mfr: BR24T08FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 8 kbit | Serial | 400 kHz | 1 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T08-W | Reel | BR24T08FJ-W | ||||
Mfr: BR24T128FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Hi-Rel Serial EEPROM of I2C BUS | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FVJ-W | ||||
Mfr: BR24T16FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 16K TSSOP-B8 EEPROM | Not Available Online | 16 kbit | Serial | 400 kHz | 2 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T16-W | Reel | BR24T16FVT-W | ||||
Mfr: BR24T32FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K TSSOP-B8 EEPROM | Not Available Online | 32 kbit | Serial | 400 kHz | 4 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T32-W | Reel | BR24T32FVT-W | ||||
Mfr: BR9020RFV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM 2k EEPROMs for direct connect | Not Available Online | 2 kbit | 1 MHz | 128 x 16 | SSOP-B8-8 | 2.7 V | 5.5 V | SMD/SMT | 10 Year | - 40 C | + 85 C | BR9020 | Reel | ||||||
Not Available Online | BR25H020FJ-WCE2 | ||||||||||||||||||
Not Available Online | 1 kbit | 3-Wire, Microwire | 500 kHz | 64 x 16 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||||
Mfr: BR93A86RFJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM MICROWIRE BUS 16K | Not Available Online | 16 kbit | 3-Wire, Microwire | 500 kHz | 1 k x 16 | SOP-J8-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR24C08A-10TU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C 8K-BIT 1KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 8 kbit | 2-Wire, I2C | 100 kHz | 1 k x 8 | 4.5 us | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | BR24C08A | Reel | |||||
Mfr: BR24C08-MN6TP TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS; 4.5 to 5.5V 8Kbit; -40 to 85 C | Not Available Online | 8 kbit | 2-Wire, I2C | 400 kHz | 1 k x 8 | 900 ns | 4.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24C08 | Reel | |||||
Not Available Online | 16 kbit | 2-Wire, I2C | 100 kHz | 2 k x 8 | DIP-8 | 1.8 V | 5.5 V | Through Hole | 40 Year | - 40 C | + 85 C | BR24L16-W | Bulk | ||||||
Mfr: BR25040N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 4K-BIT 512X8 2.5V/3.3V/5V 8PIN | Not Available Online | 4 kbit | SPI | 500 kHz | 512 x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25080-10TU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K BIT 1K X 8 3.3V/5V 8PIN | Not Available Online | 8 kbit | SPI | 500 kHz | 1 k x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25080N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 8K-BIT 1KX8 3.3V5V 8PIN | Not Available Online | 8 kbit | SPI | 500 kHz | 1 k x 8 | 800 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25160N-10SU-1.8 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 16K-BIT 2KX8 2.5V/3.3V/5V 8PIN | Not Available Online | 16 kbit | SPI | 500 kHz | 2 k x 8 | 800 ns | 1.8 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel | ||||||
Mfr: BR25320N-10SU-2.7 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 32K-BIT 4KX8 3.3V5V 8PIN | Not Available Online | 32 kbit | SPI | 2.1 MHz | 4 k x 8 | 200 ns | 2.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 85 C | Reel |