ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR25H010FJ-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 1Kbit 2.5-5.5V | Not Available Online | 1 kbit | SPI | 10 MHz | 128 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H010FJ-2C | |||||
Mfr: BR25H080F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 8Kbit 2.5-5.5V | Not Available Online | 8 kbit | SPI | 10 MHz | 1 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H080F-2C | |||||
Mfr: BR25H160F-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160F-2C | |||||
Mfr: BR25H160FVT-2CE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 16Kbit 2.5-5.5V | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | TSSOP-B-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160FVT-2C | |||||
Mfr: BR93H56RFJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 2Kbit 2.7-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H56RFJ-WC | ||||
Mfr: BR93H56RF-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM (3-Wire) 1.25MHz 2Kbit 2.7-5.5V | Not Available Online | 2 kbit | SPI | 2 MHz | 128 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR93H56RF-WC | ||||
Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVJ-3B | ||||||
Not Available Online | 46 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-BJ-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVJ-3 | ||||||
Mfr: BR93G46FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVM-3A | |||||
Mfr: BR93G46FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46FVT-3A | |||||
Mfr: BR93G56F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 2Kbit(128x16bit) | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G56F-3A | |||||
Mfr: BR24A01AFJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 400KHz 1Kbit 2.5-5.5V | Not Available Online | 1 kbit | Serial | 400 kHz | 128 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A01AFJ-WM | ||||
Mfr: BR24A02FVM-WMTR TTI: Not Assigned ROHM Semiconductor Availability: 0In StockEEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V | 0In Stock | 2 kbit | Serial | 400 kHz | 256 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A02FVM-WM | ||||
Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR24G256F-5 | ||||||
Not Available Online | 128 kbit | Serial | 20 MHz | 16 k x 8 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H128F-5AC | ||||||
Mfr: BR24G02FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K TSSOP-B8 EEPROM | Not Available Online | 2 kbit | I2C | 1 MHz | 256 x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G02-3 | Reel | BR24G02FVT-3A | ||||
Mfr: BR24G04F-3AGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04F-3A | Reel | BR24G04F-3A | ||||
Mfr: BR24G04FVM-3AGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K MSOP8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | MSOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04FVM-3A | Reel | BR24G04FVM-3A | ||||
Mfr: BR93G76NUX-3BTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K VSON008X2030 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3B | Reel | BR93G76NUX-3B | ||||
Mfr: BR24T64FVJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K TSSOP-B8J EEPROM | Not Available Online | 64 kbit | Serial | 400 kHz | 8 k x 8 | TSSOP-BJ-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T64-W | Reel | BR24T64FVJ-W | ||||
Mfr: BR34L02FVT-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-2Wire 2Kb | Not Available Online | 2 kbit | Serial | 100 kHz | 256 x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR34L02-W | Reel | BR34L02FVT-W | ||||
Mfr: BR35H640FJ-WCE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM EEPROM Serial-SPI 64Kb | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | BR35Hxxx-WC | Reel | BR35H640FJ-WC | ||||
Mfr: BR24T128FJ-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 128K SOP-J8 EEPROM | Not Available Online | 128 kbit | Serial | 400 kHz | 16 k x 8 | SOP-J-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24T128-W | Reel | BR24T128FJ-W | ||||
Mfr: BR24L02FV-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 2K SSOP-B8 EEPROM | Not Available Online | 2 kbit | I2C | 400 kHz | 256 x 8 | TSSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24L02FV-W | Reel | BR24L02FV-W | ||||
Mfr: BR25L640F-WE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI 64K BIT | Not Available Online | 64 kbit | SPI | 5 MHz | 8 k x 8 | SOP-8 | 1.8 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR25L640-W | Reel | BR25L640F-W |