ROHM Semiconductor - EEPROM
1,211 ResultsPart | Availability | Purchasing | RoHS/Lead | Memory Size | Interface Type | Maximum Clock Frequency | Organization | Package / Case | Access Time | Supply Voltage - Min | Supply Voltage - Max | Mounting Style | Data Retention | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BR93G66FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 4Kbit(256x16bit) | Not Available Online | 4 kbit | Serial | 3 MHz | 256 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G66FVT-3A | |||||
Mfr: BR25H020FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020FVM-2C | |||||
Not Available Online | 128 kbit | SPI | 10 MHz | 16 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H128F-2AC | |||||
Mfr: BR25H256F-2ACE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 256Kbit 2.5-5.5V | Not Available Online | 256 kbit | SPI | 10 MHz | 32 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | AEC-Q100 | Reel | BR25H256F-2AC | ||||
Mfr: BR25H320FVM-2CTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 10MHz 32Kbit 2.5-5.5V | Not Available Online | 32 kbit | SPI | 10 MHz | 4 k x 8 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H320FVM-2C | |||||
0In Stock | 1 kbit | SPI | 2 MHz | 64 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A46RF-WM | |||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | MSOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RFVM-WM | |||||
0In Stock | 8 kbit | SPI | 2 MHz | 512 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR93A76RF-WM | |||||
Mfr: BR25H020F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 2K 2.5-5.5 Industrial SOP8 | Not Available Online | 2 kbit | SPI | 10 MHz | 256 x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H020F-2LB(H2) | |||||
Mfr: BR25H160F-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM SPI BUS 16K 2.5-5.5 Industrial SOP8 | Not Available Online | 16 kbit | SPI | 10 MHz | 2 k x 8 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR25H160F-2LB(H2) | |||||
Not Available Online | SOP-J8-8 | Reel | BR25H160FJ-WC | ||||||||||||||||
Mfr: BR93H46RF-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 2 MHz | 64 x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H46RF-2LB(H2) | |||||
Mfr: BR93G46F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 1Kbit(64x16bit) | Not Available Online | 1 kbit | Serial | 3 MHz | 64 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G46F-3 | |||||
Mfr: BR24A02FJ-WME2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS 400KHz 2Kbit 2.5-5.5V | Not Available Online | 2 kbit | Serial | 400 kHz | 256 x 8 | SOP-J-8 | 2.5 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 105 C | AEC-Q100 | Reel | BR24A02FJ-WM | ||||
Mfr: BR93H86RF-2LBH2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16Kbit(1024x16bit) | Not Available Online | 16 kbit | Serial | 2 MHz | 1 k x 16 | SOP-8 | 2.5 V | 5.5 V | SMD/SMT | 100 Year | - 40 C | + 125 C | Reel | BR93H86RF-2LB(H2) | |||||
Mfr: BR93G56F-3BGTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 2Kbit(128x16bit) | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | SOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | Reel | BR93G56F-3B | |||||
Mfr: BR24G04F-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 4K SOP8 EEPROM | Not Available Online | 4 kbit | I2C | 1 MHz | 512 x 8 | SOP-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G04F-3 | Reel | BR24G04F-3 | ||||
Mfr: BR24G256FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 256K TSSOP-B8 EEPROM | Not Available Online | 256 kbit | I2C | 1 MHz | 32 k x 8 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G128-3A | Reel | BR24G256FVT-3A | ||||
Mfr: BR24G32FV-3GTE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 32K SSOP-B8 EEPROM | Not Available Online | 32 kbit | I2C | 1 MHz | 4 k x 8 | SSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G32-3 | Reel | BR24G32FV-3 | ||||
Mfr: BR24G64FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM I2C BUS(2-Wre) 64K TSSOP-B8 EEPROM | Not Available Online | 64 kbit | I2C | 1 MHz | 8 k x 8 | TSSOP-B-8 | 1.6 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR24G64-3A | Reel | BR24G64FVT-3A | ||||
Mfr: BR93G56NUX-3TTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 2K VSON008X2030 EEPROM | Not Available Online | 2 kbit | Serial | 3 MHz | 128 x 16 | VSON008X2030-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G56-3 | Reel | BR93G56NUX-3 | ||||
Mfr: BR93G76FVT-3AGE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3A | Reel | BR93G76FVT-3A | ||||
Mfr: BR93G76FVT-3GE2 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 8K TSSOP-B8 EEPROM | Not Available Online | 8 kbit | Serial | 3 MHz | 512 x 16 | TSSOP-B-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G76-3 | Reel | BR93G76FVT-3 | ||||
Mfr: BR93G86FVM-3BGTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM McrWre BUS 3-Wre 16K MSOP8 EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3B | Reel | BR93G86FVM-3B | ||||
Mfr: BR93G86FVM-3GTTR TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineEEPROM Microwire BUS 16K 1024 16bit EEPROM | Not Available Online | 16 kbit | Serial | 3 MHz | 1 k x 16 | MSOP-8 | 1.7 V | 5.5 V | SMD/SMT | 40 Year | - 40 C | + 85 C | BR93G86-3 | Reel | BR93G86FVM-3 |