Monostable Multivibrator
171 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHCT123AD,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL | Not Available Online | Monostable Multivibrator | AHCT | 2 Element | 14 ns | SOIC-16 | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 935265561112 | |||||
Mfr: 74HC123DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG MONOSTABLE MULTI | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Reel | 935190330118 | ||||
Mfr: HEC4538BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 460 ns, 180 ns, 120 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | Reel | HEC4538BT-T | ||||
Mfr: 74LV123D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SOIC-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | Tube | 935210250112 | |||||
Mfr: 74HCT4538PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 935189140112 | ||||
Mfr: 74HC123D(BJ) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator 74HC CMOS logic IC series 6V 16 pins | Not Available Online | CMOS | HC | 2 Element | 25 ns | SOIC-16 | 1.3 mA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 85 C | Reel | 74HC123D | |||
Mfr: TC4520BP(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 | |||||||||||||||||
Mfr: 74HC123D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO RETRIG | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 933713960652 | |||
Mfr: 74HCT423N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT423N | ||||
Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns | TSSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | 74LV123PW,112 | |||||||
Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | 74HC423D,652 | |||||
Mfr: TC4511BP(N,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | 4500 | |||||||||||||||||
Mfr: 74HCT221D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO MULTIVIB NONRETRIGGERABLE | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 933715110112 | |||
Mfr: HEF4528BT/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF | 2 Element | 140 ns | SOIC-16 | 3 V | 15 V | 500 mW (1/2 W) | - 40 C | + 85 C | Reel | |||||||
Mfr: 74AHCT123APW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL | Not Available Online | Monostable Multivibrator | AHCT | 2 Element | 14 ns | TSSOP-16 | 2 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | Tube | 935265562112 | |||||
Mfr: 74HC4538PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | ||||||||||||||||||
Mfr: TC74HC423AP(NEW,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | HC | |||||||||||||||||
Mfr: 74HCT123PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO MULTIVIB RETRIG/RESET | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | TSSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | Tube | 935186850112 | |||
Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns | SSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | 74LV123DB,112 | |||||||
Mfr: TC74VHC221AF(E,K,F TTI: Not Assigned Toshiba Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | VHC | |||||||||||||||||
Mfr: 74HC4538PW TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG PRECSION MONOSTAB | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | 74HC4538PW,112 | |||||
Mfr: HEC4538BT,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 460 ns, 180 ns, 120 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | Tube | HEC4538BT | ||||
Mfr: HEF4538BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 Element | 460 ns, 180 ns, 120 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | 500 mW (1/2 W) | - 40 C | + 85 C | Tube | 933507970652 | |||
Mfr: 74HCT221DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 74HCT221DB | ||||
Mfr: 74HCT123DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Tube | 935186840112 |