ROHM Semiconductor - Monostable Multivibrator
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | Monostable Multivibrator | 2 | 300 ns, 150 ns | DIP-16 | 3 V | 16 V | 3 mA | - 1.2 mA | - 40 C | + 85 C | Through Hole | Bulk |