Nexperia - Monostable Multivibrator
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | HC | |||||||||||||||||||
Mfr: HEF4047BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | |||||||||||||||||||
Mfr: 74HCT123PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | |||||||||||||||||||
Mfr: 74HCT4538D-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Mfr: 74HCT123N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO RETRIG | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 750 mW | - 40 C | + 125 C | Through Hole | Tube | 74HCT123N | |||
Mfr: HEF4528BP,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 Element | 305 ns, 115 ns, 80 ns | PDIP-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | Through Hole | Tube | HEF4528BPN | ||||
Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | 74HC4538D,652 | |||||
Mfr: HEF4538BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | |||||||||||||||||||
Mfr: 74HCT4538PW-Q100 118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | |||||||||||||||||||
Not Available Online | HC | |||||||||||||||||||
Mfr: 74HCT4538N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Through Hole | Tube | 74HCT4538N | ||||
Mfr: 74HC4538DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG PRECSION MONOSTAB | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | 74HC4538DB,112 | |||||
Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 305 ns, 115 ns, 80 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | SMD/SMT | HEC4528BT,112 | ||||||
Mfr: 74HC123PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Tube | 935186860112 | ||||
Mfr: 74LV123PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | TSSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | SMD/SMT | Tube | 935210280112 | |||||
Mfr: HEF4528BT,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 Element | 305 ns, 115 ns, 80 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | 500 mW (1/2 W) | - 40 C | + 85 C | SMD/SMT | Tube | 933373260652 | |||
Mfr: 74LV123DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SSOP-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | SMD/SMT | Tube | 74LV123DB | |||||
Mfr: 74HC4538PW,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | TSSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Tube | 935187530112 | ||||
Mfr: 74HCT4538D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | Tube | 933715390112 | |||
Mfr: 74HC123DB,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETRIG MONOSTABLE MULTI | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SSOP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935190330118 | ||||
Mfr: 74HCT221D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO MULTIVIB NONRETRIGGERABLE | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 50 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | Tube | 933715110112 | |||
Mfr: 74LV123D,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | SOIC-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | SMD/SMT | Tube | 935210250112 | |||||
Mfr: HEC4538BT,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HEF4000 | 2 | 460 ns, 180 ns, 120 ns | SOIC-16 | 20 uA | 3 V | 15 V | 4.2 mA | - 4.2 mA | - 55 C | + 125 C | SMD/SMT | Reel | HEC4538BT-T | ||||
Mfr: 74HCT423N,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | PDIP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | Through Hole | Tube | 74HCT423N |