Nexperia - Monostable Multivibrator
138 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Type | Logic Family | Elements per Chip | Propagation Delay Time | Package / Case | Supply Current - Max | Supply Voltage - Min | Supply Voltage - Max | Low Level Output Current | High Level Output Current | Pd - Power Dissipation | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Mounting Style | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74LVC1G123GT,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123GT/SOT833/XSON8 | 0In Stock | LVC | 17.6 ns | XSON-8 | 1.65 V | 5.5 V | 300 mW | - 40 C | + 125 C | SMD/SMT | Reel | 935295668115 | ||||||||
Mfr: 74AHC123APW,118 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74AHC123APW/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | AHC | 2 Element | 24.1 ns, 14 ns | TSSOP-16 | 4.5 V | 5.5 V | 8 mA | - 8 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935265564118 | |||||
Mfr: 74LVC1G123DP,125 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123DP/SOT505/TSSOP8 | 0In Stock | Monostable Multivibrator | LVC | 1 Element | 7.7 ns | TSSOP-8 | 650 uA | 1.65 V | 5.5 V | 32 mA | - 32 mA | 300 mW | - 40 C | + 125 C | SMD/SMT | Reel | 935295667125 | |||
Mfr: 74LVC1G123DC,125 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74LVC1G123DC/SOT765/VSSOP8 | 0In Stock | Monostable Multivibrator | LVC | 1 Element | 7.7 ns | VSSOP-8 | 650 uA | 1.65 V | 5.5 V | 32 mA | - 32 mA | 300 mW | - 40 C | + 125 C | SMD/SMT | Reel | 935295665125 | |||
Mfr: HEF4528BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator HEF4528BT/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HEF4000 | 2 Element | 305 ns, 115 ns, 80 ns | SOIC-16 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 933373260653 | ||||
Mfr: 74HCT4538PW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538PW-Q100/SOT403/TSSOP1 | 0In Stock | HCT | TSSOP-16 | AEC-Q100 | Reel | 935298862118 | ||||||||||||||
Mfr: 74HCT123PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT123PW-Q100/SOT403/TSSOP16 | 0In Stock | Monostable Multivibrator | HCT | 2 Element | 26 ns | TSSOP-16 | 160 uA | 4.5 V | 5.5 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | AEC-Q100 | SMD/SMT | Reel | 935299046118 | ||
Mfr: 74LV123BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator 74LV123BQ/SOT763/DHVQFN16 | Not Available Online | Monostable Multivibrator | LV | 2 Element | 120 ns, 40 ns | DHVQFN-16 | 1 V | 5.5 V | 12 mA | - 12 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935284317115 | |||||
Mfr: 74HC123D,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123D/SOT109/SO16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Reel | 933713960653 | ||||
Mfr: HEF4047BT,653 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator HEF4047BT/SOT108/SO14 | 0In Stock | Monostable/Astable Multivibrator | HEF4000 | 1 Element | 320 ns, 130 ns, 100 ns | SOIC-14 | 80 uA | 3 V | 15 V | 3.6 mA | - 3.6 mA | - 40 C | + 85 C | SMD/SMT | Reel | 933372910653 | ||||
Mfr: 74HC123BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HC123BQ/SOT763/DHVQFN16 | 0In Stock | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | DHVQFN-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935282453115 | ||||
Mfr: 74HC423BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator 74HC423BQ/SOT763/DHVQFN16 | Not Available Online | Monostable Multivibrator | HC | 2 Element | 255 ns, 51 ns, 43 ns | DHVQFN-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | SMD/SMT | Reel | 935285428115 | ||||
Mfr: 74HCT4538D-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockMonostable Multivibrator 74HCT4538D-Q100/SOT109/SO16 | 0In Stock | HCT | SOIC-16 | AEC-Q100 | Reel | 935298861118 | ||||||||||||||
Mfr: 74HCT4538D TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO MULTIVIB RETRIG/RESET | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | 74HCT4538D,112 | ||||
Mfr: 74HC4538D,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | SOIC-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | Tube | 933714910652 | |||
Mfr: 74HCT123D-Q100,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 26 ns | SOIC-16 | 160 uA | 4.5 V | 5.5 V | 5.2 mA | - 5.2 mA | 500 mW | - 40 C | + 125 C | SMD/SMT | Reel | ||||
Not Available Online | HCT | |||||||||||||||||||
Not Available Online | Monostable Multivibrator | HC | 2 Element | 220 ns, 44 ns, 37 ns | PDIP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | - 40 C | + 125 C | Through Hole | 74HC221N,652 | ||||||
Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SOIC-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | 74HCT123D,652 | |||||
Mfr: 74HCT123DB TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL RETGIG MONOSTBL MULTI | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 51 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | SMD/SMT | 74HCT123DB,112 | |||||
Mfr: 74HCT4538DB,112 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator The factory is currently not accepting orders for this product. | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 60 ns | SSOP-16 | 8 uA | 4.5 V | 5.5 V | 4 mA | - 4 mA | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT4538DB | ||||
Mfr: 74HCT123D/AUJ TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator Dual retriggerable monostble multivbrtr | Not Available Online | Monostable Multivibrator | HCT | 2 Element | 83 ns | SOIC-16 | 2 V | 6 V | 500 mW (1/2 W) | - 40 C | + 125 C | SMD/SMT | Reel | |||||||
Mfr: 74HC4538N,652 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator DUAL MONO RETRIG PRECISION | Not Available Online | Monostable Multivibrator | HC | 2 Element | 265 ns, 53 ns, 45 ns | PDIP-16 | 8 uA | 2 V | 6 V | 5.2 mA | - 5.2 mA | 750 mW | - 40 C | + 125 C | Through Hole | Tube | 74HC4538N | |||
Mfr: 74LVC1G123GD,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online | LVC | Reel | |||||||||||||||||
Mfr: HEF4528BT-Q100 TTI: Not Assigned Nexperia Availability: Not Available OnlineMonostable Multivibrator | Not Available Online |