SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 4 Gate | LV | 8 Input | TSSOP-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935299071118 | |||
0In Stock | NOR | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285539115 | ||||
0In Stock | OR | 4 Gate | VHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289547118 | ||||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 4.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298622125 | |||
0In Stock | NAND | 4 Gate | 4 Input | SSOP-B-14 | 4 Output | 8 mA | - 8 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | |||||
0In Stock | XOR | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298886118 | |||
0In Stock | NAND | 2 Gate | AUP | XSON-6 | 13.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292866132 | |||||||||
0In Stock | OR | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.8 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298719115 | |||
Mfr: TC4081BF(EL,N,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 25ns .51mA 3 to 18V | 0In Stock | AND | 4 Gate | 4000 | 8 Input | 4 Output | 12 mA | - 9 mA | 25 ns | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | 74HCT | 2 Input | XSON-5 | 1 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691679315 | |||||||
0In Stock | OR | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | 7UL1G | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 31.8 ns | 900 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: TC7SET08FU,LJ(CT TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates TTL LEVEL INPUT AND L-MOS | 0In Stock | AND | 1 Gate | SET | 2 Input | SSOP5-P-0.65A | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 4 Gate | VHCT | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289503118 | ||||
0In Stock | NOR | 1 Gate | 74HCT | 2 Input | XSON-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691669315 | ||||
0In Stock | NAND | 1 Gate | AHCT | 8 Input | DHVQFN-14 | 1 Output | 8 mA | - 8 mA | 4.7 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289765115 | ||||
0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298684118 | |||
0In Stock | NOR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | SET | 2 Input | 1 Output | 8 mA | - 8 mA | 4.2 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | NAND | 1 Gate | SZ | 2 Input | SSOP5-P-0.95 | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | AND | 4 Gate | VHCT | 8 Input | 4 Output | 8 mA | - 8 mA | 5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel |