Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 74AHC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | AHC | 8 Input | TSSOP-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262693118 | |||
Mfr: 74AHC32BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC32BQ/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.1 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276443115 | |||
Mfr: 7UL1G08FS,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS Vcc=0.9-3.6V 2-Input AND Gate | 0In Stock | AND | 1 Gate | LVP | 2 Input | SOT-953-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: 74AHCT1G08GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GZ/SOT8065/XSON5 | 0In Stock | AND | AHCT | 2 V | 6 V | Reel | 935691651315 | |||||||||||||
0In Stock | OR | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.3 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
Mfr: 7UL1G08FS,RF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74LVC08ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC08ABQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 4.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273545115 | |||
Mfr: 74AUP2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.2 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280711125 | |||
Mfr: 74AUP1G885DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G885DC/SOT765/VSSOP8 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280765125 | |||
Mfr: 74AHCT2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | AHCT | 4 Input | VSSOP-8 | 2 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935275127125 | |||
Mfr: TC74AC02FTEL TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 3.7ns 24mA 2.0 to 5.5V | 0In Stock | NAND | 4 Gate | AC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
0In Stock | WH | Reel | ||||||||||||||||||
Mfr: 74LVC1G27GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G27GM/SOT886/XSON6 | 0In Stock | NOR | 1 Gate | LVC | 3 Input | XSON-6 | 1 Output | 4.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935297282132 | |||||
0In Stock | NOR | 3 Gate | HCT | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714180653 | ||||
Mfr: 74HC32BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC32BQ-Q100/SOT762/DHVQFN14 | 0In Stock | OR | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298922115 | ||
Mfr: 74LVC1G57GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276071125 | |||
0In Stock | NAND | 2 Gate | HC | 8 Input | SOIC-14 | 2 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714300653 | ||||
Mfr: 74LVC00APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC00APW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | TSSOP-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249980118 | |||
Mfr: 74AHCT08BZZ TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT08BZ/SOT8014/DHXQFN14 | 0In Stock | AND | 4 Gate | AHCT | 8 Input | DHXQFN-14 | 4 Output | 5.6 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692196147 | |||||
Mfr: 74HC1G02GV-Q100,12 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GV-Q100/SOT753/SO5 | 0In Stock | HC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298773125 | |||||||||||||
Mfr: 74LVC1G02GZYL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GZ/SOT8065/XSON5 | 0In Stock | NOR | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691727315 | ||||||||
Mfr: 74AHCT1G00GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G00GV/SOT753/SO5 | 0In Stock | NAND | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935271648125 | |||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933748640653 | ||||
0In Stock | NOR | 1 Gate | SZ | 2 Input | SSOP5-P-0.65A | 1 Output | 32 mA | - 32 mA | 2.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | SZ | 2 Input | 1 Output | 32 mA | - 32 mA | 2.7 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel |