Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 4 Gate | LVC | 8 Input | SOIC-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935249960118 | ||||
Mfr: 74LVC2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | LVC | 4 Input | VSSOP-8 | 2 Output | 32 mA | - 32 mA | 4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274976125 | |||
Mfr: 74AUP1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | AUP | 2 Input | TSSOP-5 | 1 Output | 4 mA | - 4 mA | 4.4 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279052125 | |||
Mfr: 74AUP1G98GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G98GW/SOT363/SC-88 | 0In Stock | Configurable | 1 Gate | AUP | 3 Input | TSSOP-6 | 1 Output | 4 mA | - 4 mA | 5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935279964125 | |||
0In Stock | NAND | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935206890118 | ||||
Mfr: TC74HC02AFELF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6.0ns 4mA 2.0 to 6.0V | 0In Stock | NOR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NOR | 1 Gate | BD7LS | 2 Input | SSOP-5 | 1 Output | - 50 mA | 50 mA | 15 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | LVP | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 2.5 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 7 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: 74HC00PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00PW-Q100/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298685118 | ||
Mfr: 74LVC1G02GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G02GV/SOT753/SO5 | 0In Stock | NOR | 1 Gate | LVC | 2 Input | SC-74A-5 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935272025125 | |||
Mfr: 74HC2G08DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G08DC/SOT765/VSSOP8 | 0In Stock | AND | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 20 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274803125 | |||
Mfr: 74HC08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | HC | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273683115 | |||
Mfr: 74HCT1G32GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G32GW/SOT353/UMT5 | 0In Stock | OR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935245740125 | |||
Mfr: 74AUP2G00DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G00DC/SOT765/VSSOP8 | 0In Stock | NAND | 2 Gate | AUP | 4 Input | VSSOP-8 | 2 Output | 4 mA | - 4 mA | 4.3 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280706125 | |||
Mfr: 74HCT32BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT32BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HCT | DHVQFN-14 | AEC-Q100 | Reel | 935298918115 | ||||||||||||||
Mfr: 74AUP2G02GS,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP2G02GS/SOT1203/X2SON8 | 0In Stock | NOR | 2 Gate | AUP | XSON-8 | 17 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292369115 | ||||||||
Mfr: 74ALVC08BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74ALVC08BQ/SOT762/DHVQFN14 | 0In Stock | AND | 4 Gate | ALVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 2 ns | 1.65 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935273691115 | |||
0In Stock | NAND | 4 Gate | 4000B | 8 Input | SOIC-14 | 4 Output | 3.4 mA | - 3.4 mA | 30 ns | 3 V | 15 V | - 40 C | + 125 C | SMD/SMT | Reel | 933373130653 | ||||
Mfr: 74HCT1G86GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G86GZ-Q100/SOT8065/XSON5 | 0In Stock | XOR | HCT | 2 V | 6 V | Reel | 935691729315 | |||||||||||||
Mfr: 7UL2T00FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:2.3V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74LVC11PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC11PW/SOT402/TSSOP14 | 0In Stock | AND | 3 Gate | LVC | 9 Input | TSSOP-14 | 3 Output | 24 mA | - 24 mA | 7.2 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935205930118 | |||
Mfr: 74LVC1G00GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G00GM/SOT886/XSON6 | 0In Stock | NAND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277186132 | |||
Mfr: 74AHC02BQ,115 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHC02BQ/SOT762/DHVQFN14 | Not Available Online | NOR | 4 Gate | AHC | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.2 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285538115 | |||
Mfr: 74LVC1G99GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G99GT/SOT833/XSON8 | 0In Stock | AND, MUX, NAND, NOR, OR, XNOR, XOR, Buffer, Inverter | 1 Gate | LVC | 4 Input | XSON-8 | 1 Output | 32 mA | - 32 mA | 7.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935284437115 |