Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 17 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714140653 | ||||
Mfr: 74AHCT1G86GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G86GW/SOT353/UMT5 | 0In Stock | XOR | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935263005125 | |||
Mfr: 74HC02PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC02PW/SOT402/TSSOP14 | 0In Stock | NOR | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935174150118 | |||
Mfr: 74LVC00ABQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC00ABQ/SOT762/DHVQFN14 | 0In Stock | NAND | 4 Gate | LVC | 8 Input | DHVQFN-14 | 4 Output | 24 mA | - 24 mA | 5.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273496115 | |||
Mfr: 74LVC10APW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC10APW/SOT402/TSSOP14 | 0In Stock | NAND | 3 Gate | LVC | 3 Input | TSSOP-14 | 1 Output | 24 mA | - 24 mA | 3.9 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | 935260748118 | |||
0In Stock | AND | 3 Gate | HC | 9 Input | SOIC-14 | 3 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 933714290653 | ||||
0In Stock | AND | 4 Gate | ABT | 8 Input | SOIC-14 | 4 Output | 20 mA | - 15 mA | 2.4 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | 935207050118 | ||||
0In Stock | AND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 14 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935063150118 | ||||
Mfr: 74LVC2G02DP,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02DP/SOT505/TSSOP8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | TSSOP-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935273579125 | |||
Mfr: 74LVC2G02GT,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC2G02GT/SOT833/XSON8 | 0In Stock | NOR | 2 Gate | LVC | 4 Input | XSON-8 | 2 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935278919115 | |||
0In Stock | NAND | 4 Gate | LV | 8 Input | SOIC-14 | 4 Output | 12 mA | - 12 mA | 17 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935162490118 | ||||
Mfr: 74AHC1G86GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GV-Q100/SOT753/SO5 | 0In Stock | AHC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298626125 | |||||||||||||
Mfr: 74AHCT1G32GV-Q100, TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G32GV-Q100/SOT753/SO5 | 0In Stock | AHCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298649125 | |||||||||||||
Mfr: 74HC00D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC00D-Q100/SOT108/SO14 | 0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298684118 | ||
Mfr: 74HC08PW-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08PW-Q100/SOT402/TSSOP14 | 0In Stock | AND | 4 Gate | HC | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298751118 | ||
Mfr: 74HC4002D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC4002D-Q100/SOT108/SO14 | 0In Stock | HC | SOIC-14 | AEC-Q100 | Reel | 935298828118 | ||||||||||||||
Mfr: 74HC4002PW-Q100,11 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC4002PW-Q100/SOT402/TSSOP14 | 0In Stock | HC | TSSOP-14 | AEC-Q100 | Reel | 935298829118 | ||||||||||||||
Mfr: 74HCT08D-Q100,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT08D-Q100/SOT108/SO14 | 0In Stock | AND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298753118 | ||
Mfr: 74HCT1G02GW-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G02GW-Q100/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HCT | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 27 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298776125 | ||
Mfr: 74HCT1G08GV-Q100,1 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G08GV-Q100/SOT753/SO5 | 0In Stock | HCT | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298486125 | |||||||||||||
Mfr: 74HC08BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC08BQ-Q100/SOT762/DHVQFN14 | 0In Stock | HC | DHVQFN-14 | AEC-Q100 | Reel | 935298748115 | ||||||||||||||
Mfr: 74HC1G02GW-Q100,12 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC1G02GW-Q100/SOT353/UMT5 | 0In Stock | NOR | 1 Gate | HC | 2 Input | TSSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 23 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298774125 | ||
Mfr: 74AUP1G32GX,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G32GX/SOT1226/X2SON5 | 0In Stock | AUP | X2SON-5 | SMD/SMT | Reel | 935298362125 | ||||||||||||||
Mfr: 74AHCT02BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT02BQ/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285539115 | |||
Mfr: 74AHCT86BQ,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT86BQ/SOT762/DHVQFN14 | 0In Stock | XOR | 4 Gate | AHCT | 8 Input | DHVQFN-14 | 4 Output | 8 mA | - 8 mA | 4.9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935285548115 |