Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AND | 4 Gate | LVT | 8 Input | SSOP-14 | 4 Output | 32 mA | - 20 mA | 3 ns | 2.7 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Tube | 74LVT08DB,112 | ||||
Not Available Online | NAND | 4 Gate | HC | 8 Input | SOT-402 | 4 Output | 7.8 mA | - 7.8 mA | 11 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC132PW,112 | |||||
Not Available Online | NAND | 4 Gate | ABT | 2 Input | SOT-402 | 1 Output | 20 mA | - 15 mA | 2.5 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | 74ABT00PW,112 | |||||
Not Available Online | OR | 4 Gate | ABT | 2 Input | PDIP-14 | 1 Output | 20 mA | - 15 mA | 2.3 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Tube | 74ABT32N,112 | ||||
Not Available Online | NOR | 4 Gate | AHC | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 2.9 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC02PW,112 | |||||
Not Available Online | AND | 4 Gate | AHC | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC08PW,112 | |||||
Mfr: 74AHC132PW TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates QUAD 2-INPUT NAND SCHMITT TRIG | Not Available Online | NAND | 4 Gate | AHC | 2 Input | SOT-402 | 1 Output | 8 mA | - 8 mA | 3.3 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC132PW,112 | ||||
Mfr: 74AHC1G86GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates SNGLE 2-IN EXCL-OR PicoGate | Not Available Online | XOR | 1 Gate | AHC | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 18.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC1G86GV,125 | ||||
Mfr: 74AHCT1G86GV TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates EXCLUSIVE-OR GATE | Not Available Online | XOR | 1 Gate | AHCT | 2 Input | SC-74A-5 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHCT1G86GV,125 | ||||
Not Available Online | NAND | 4 Gate | HC | 2 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 95 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC03D,652 | |||||
Not Available Online | NAND | 2 Gate | HC | 4 Input | SOT-402 | 1 Output | 5.2 mA | - 5.2 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC20PW,112 | |||||
Not Available Online | NAND | 1 Gate | HC | 8 Input | SOT-402 | 1 Output | 7.8 mA | - 7.8 mA | 12 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC30PW,112 | |||||
Not Available Online | NOR | 4 Gate | HC | 2 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC02DB,112 | |||||
Not Available Online | MUX Gates | 2 Gate | HC | 5 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 9 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HC58DB,112 | ||||
Not Available Online | XNOR | 4 Gate | HC | 2 Input | SOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 115 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC7266D,652 | |||||
Mfr: 74HC4075DB TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-INPUT OR GATE | Not Available Online | OR | 3 Gate | HC | 3 Input | SSOP-14 | 1 Output | 7.8 mA | - 7.8 mA | 8 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC4075DB,112 | ||||
Not Available Online | XOR | 4 Gate | HC | 8 Input | SOT-402 | 4 Output | 7.8 mA | - 7.8 mA | 36 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC86PW,112 | |||||
Not Available Online | NAND | 1 Gate | HCT | 8 Input | PDIP-14 | 1 Output | 6 mA | - 6 mA | 12 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | Tube | 74HCT30N,652 | ||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | PDIP-14 | 1 Output | 12 mA | - 12 mA | 7 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV00N,112 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | PDIP-14 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV132N,112 | |||||
Not Available Online | NAND | 4 Gate | LV | 2 Input | SOT-402 | 1 Output | 12 mA | - 12 mA | 65 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV132PW,112 | |||||
Not Available Online | NOR | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 2.1 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC02AD,112 | |||||
Not Available Online | OR | 4 Gate | LV | 2 Input | SSOP-14 | 1 Output | 12 mA | - 12 mA | 6 ns | 1 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74LV32DB,112 | |||||
Not Available Online | AND | 3 Gate | LVC | 3 Input | SSOP-14 | 1 Output | 24 mA | - 24 mA | 3.7 ns | 1.2 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | 74LVC11DB,112 | |||||
Mfr: 74LVC132AD TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 3.3V QUAD 2-INPT NAND SCH-TRIG | Not Available Online | NAND | 4 Gate | LVC | 2 Input | SOIC-14 | 1 Output | 24 mA | - 24 mA | 3.8 ns | 1.2 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | 74LVC132AD,112 |