Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 1 Gate | 7UL1T | 2 Input | XSON-6 | 1 Output | 8 mA | - 8 mA | 4.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | Reel | 935691990118 935690000000 | ||||||||||||||||||
0In Stock | Reel | 935692012118 935690000000 | ||||||||||||||||||
Mfr: 7UL2T02FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 7UL2T08FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC Vcc: 2.3V-3.6V, SOT-953(fSV) | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74HCT1G08GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT1G08GZ-Q100/SOT8065/XSON5 | 0In Stock | AND | CMOS | 2 Input | SOT-8065-1 | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691685315 | |||||||
Mfr: 7UL3T04FK,LF TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates L-MOS LVP IC SOT-765(US8) Vcc:0.9V-3.6V | 0In Stock | Reel | ||||||||||||||||||
Mfr: 74AHC1G00GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G00GZ-Q100/SOT8065/XSON5 | 0In Stock | NAND | 1 Gate | AHC | 2 Input | XSON-5 | 1 Output | 11.4 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691695315 | |||||
Mfr: 74AHC1G86GZ-Q100YL TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHC1G86GZ-Q100/SOT8065/XSON5 | 0In Stock | OR | AHC | 2 V | 6 V | Reel | 935691762315 | |||||||||||||
Mfr: 74AHCT132PW,118 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT132PW/SOT402/TSSOP14 | 0In Stock | NAND | 4 Gate | AHCT | 2 Input | TSSOP-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262996118 | |||
Mfr: 74HC2G32DC,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HC2G32DC/SOT765/VSSOP8 | 0In Stock | OR | 2 Gate | HC | 4 Input | VSSOP-8 | 2 Output | 5.2 mA | - 5.2 mA | 7 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274823125 | |||
Mfr: 74AUP1T97GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1T97GM/SOT886/XSON6 | 0In Stock | AUP | XSON-6 | 8.4 ns | 2.3 V | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935280469132 | |||||||||
Mfr: 74VHCT32D,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74VHCT32D/SOT108/SO14 | Not Available Online | OR | 4 Gate | VHCT | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935289547118 | |||
Mfr: 74AUP1G09GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AUP1G09GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | AUP | 2 Input | XSON-6 | 1 Output | 4 mA | - 4 mA | 6.5 ns | 800 mV | 3.6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935288303132 | |||
Mfr: TC74HC32AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | HCT | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 933713370653 | ||||
Mfr: 74HCT02PW,118 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74HCT02PW/SOT402/TSSOP14 | Not Available Online | NOR | 4 Gate | HCT | 8 Input | TSSOP-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935186240118 | |||
Mfr: 74AHCT1G08GW,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74AHCT1G08GW/SOT353/UMT5 | 0In Stock | AND | 1 Gate | AHCT | 2 Input | TSSOP-5 | 1 Output | 8 mA | - 8 mA | 5.1 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262754125 | |||
Mfr: 74LVC1G08GM,132 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 2.1 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188132 | |||
Mfr: 74LVC1G57GV,125 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G57GV/SOT457/SC-74 | 0In Stock | Configurable | 1 Gate | LVC | 3 Input | TSOP-6 | 1 Output | 32 mA | - 32 mA | 6.4 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935276073125 | |||
0In Stock | NAND | 4 Gate | AHC | 8 Input | SOIC-14 | 4 Output | 8 mA | - 8 mA | 4.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935262989118 | ||||
Mfr: 74LVC1G08GM,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74LVC1G08GM/SOT886/XSON6 | 0In Stock | AND | 1 Gate | LVC | 2 Input | XSON-6 | 1 Output | 32 mA | - 32 mA | 5.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935277188115 | |||
Mfr: 74HCT02BQ-Q100,115 TTI: Not Assigned Nexperia Availability: 0In StockLogic Gates 74HCT02BQ-Q100/SOT762/DHVQFN14 | 0In Stock | NOR | 4 Gate | HCT | 8 Input | DHVQFN-14 | 4 Output | 5.2 mA | - 5.2 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | AEC-Q100 | Reel | 935298723115 | ||
Mfr: 74AHCT2G32DP,125 TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates 74AHCT2G32DP/SOT505/TSSOP8 | Not Available Online | OR | 4 Gate | AHCT | 8 Input | TSSOP-8 | 4 Output | 8 mA | - 8 mA | 4.3 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935274669125 | |||
0In Stock | NAND | 1 Gate | SH | 2 Input | SSOP5-P-0.95 | 1 Output | 8 mA | - 8 mA | 3.7 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel |