Logic Gates
3,064 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AHC | |||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Not Available Online | AXP | |||||||||||||||||||
Not Available Online | ||||||||||||||||||||
Mfr: TC7SA32F(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin | Not Available Online | OR | 1 Gate | SA | 2 Input | SSOP-5 | 1 Output | 24 mA | - 24 mA | 2.8 ns | 1.8 V | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Mfr: TC7SG02FE(TE85L,F) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input NOR Gate 5Pin | Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: TC7SG32FU(T5L,F,T) TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin LVP Series | Not Available Online | 1 Gate | SG | 2 Input | SOT-353-5 | 1 Output | 8 mA | - 8 mA | 29.6 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | 1 Gate | SG | 2 Input | SOT-553 | 1 Output | 8 mA | - 8 mA | 33.4 ns | 900 mV | 3.6 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC4S71FT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates 2-Input OR Gate 5Pin Standard | Not Available Online | OR | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 4 mA | - 4 mA | 3 V | 18 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Mfr: TC7S00FUT5LT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 NAND(74HC00) | Not Available Online | NAND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | ||||
Not Available Online | 1 Gate | SET | 2 Input | SSOP-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Not Available Online | 1 Gate | SET | 2 Input | USV-5 | 1 Output | 8 mA | - 8 mA | 9 ns | 4.5 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | |||||||
Mfr: TC7SZ08FUT5LFT TTI: Not Assigned Toshiba Availability: Not Available OnlineLogic Gates x34 2-INPUT AND GATE | Not Available Online | 1 Gate | SZ | 2 Input | USV-5 | 1 Output | 32 mA | - 32 mA | 4.5 ns | 1.8 V | 5.5 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
Not Available Online | AND | 1 Gate | S | 2 Input | SSOP-5 | 1 Output | 2.6 mA | - 2.6 mA | 100 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | ||||||
Mfr: 74HCT4075D TTI: Not Assigned Nexperia Availability: Not Available OnlineLogic Gates TRIPLE 3-IN OR GATE | Not Available Online | OR | 3 Gate | HCT | 3 Input | SOP-14 | 1 Output | 6 mA | - 6 mA | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Tube | 74HCT4075D,652 | |||
Not Available Online | OR | 4 Gate | AHC | 2 Input | SOIC-14 | 1 Output | 8 mA | - 8 mA | 3.5 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74AHC32D,112 | |||||
Not Available Online | AND | 4 Gate | HC | 2 Input | SOP-14 | 1 Output | 5.2 mA | - 5.2 mA | 90 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | 74HC08D,652 | |||||
Not Available Online | NAND | 3 Gate | HCT | 3 Input | SOP-14 | 1 Output | 6 mA | - 6 mA | 24 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | 74HCT10D,652 | |||||
Not Available Online | NAND | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 6 mA | - 6 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | 74HCT10N,652 | |||||
Not Available Online | AND | 3 Gate | HCT | 3 Input | PDIP-14 | 1 Output | 6 mA | - 6 mA | 11 ns | 4.5 V | 5.5 V | - 40 C | + 125 C | Through Hole | 74HCT11N,652 |