SMD - Logic Gates
771 ResultsPart | Availability | Purchasing | RoHS/Lead | Logic Function | Number of Gates | Logic Family | Number of Input Lines | Package / Case | Number of Output Lines | Low Level Output Current | High Level Output Current | Propagation Delay Time | Supply Voltage - Min | Supply Voltage - Max | Minimum Operating Temperature | Maximum Operating Temperature | Mounting Style | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | AND | 74AHC | 2 Input | SOT-8065-1 | 16 ns | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691524315 | ||||||||
0In Stock | AND | CMOS | 2 Input | SOT-8065-1 | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691685315 | ||||||||
0In Stock | AUP | XSON-6 | 7.5 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292881132 | |||||||||||
0In Stock | AHC | SC-74A-5 | SMD/SMT | AEC-Q100 | Reel | 935298647125 | ||||||||||||||
Mfr: 74HC86D(BJ) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Quad Exclusive OR Gate | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 10 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 74HC86D | ||||
0In Stock | AUP | XSON-8 | 17.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292777115 | |||||||||||
0In Stock | OR | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692211147 | |||||||
0In Stock | NAND | 1 Gate | 2 Input | XSON-5 | 1 Output | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691728315 | ||||||||
0In Stock | NOR | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691727315 | |||||||||
0In Stock | OR | 4 Gate | HCT | 2 Input | DHXQFN-14 | 4 Output | 0 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692214147 | |||||||
0In Stock | AND | CMOS | 2 Input | 3.2 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935691521315 | |||||||||
0In Stock | LVC | XSON-8 | 10.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292385115 | ||||||||||
0In Stock | AUP | XSON-8 | 17.3 ns | - 500 mV | 4.6 V | + 125 C | SMD/SMT | Reel | 935292216115 | |||||||||||
0In Stock | LVC | XSON-6 | 10.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292448132 | ||||||||||
0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292898132 | ||||||||||
0In Stock | LVC | XSON-6 | 18 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935293195132 | ||||||||||
0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292899132 | ||||||||||
0In Stock | LVC | XSON-8 | 10.8 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292381115 | ||||||||||
0In Stock | LVC | XSON-8 | 38.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292796115 | ||||||||||
Mfr: TC74HC32AF(EL,F) TTI: Not Assigned Toshiba Availability: 0In StockLogic Gates CMOS Logic IC 6ns 4mA 2.0 to 6.0V | 0In Stock | OR | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 85 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | HC | 8 Input | 4 Output | 5.2 mA | - 5.2 mA | 6 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | ||||||
0In Stock | LVC | XSON-6 | 21.5 ns | 1.65 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935292911132 | ||||||||||
0In Stock | NAND | 4 Gate | AHC | 8 Input | DHXQFN-14 | 4 Output | 2 V | 5.5 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692208147 | |||||||
0In Stock | NAND | 4 Gate | HC | 8 Input | SOIC-14 | 4 Output | 5.2 mA | - 5.2 mA | 5 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | |||||
0In Stock | NAND | 4 Gate | 74HC | 8 Input | DHXQFN-14 | 4 Output | 25 ns | 2 V | 6 V | - 40 C | + 125 C | SMD/SMT | Reel | 935692210147 |